Part Details for ATSAM4S16CB-CNR by Microchip Technology Inc
Overview of ATSAM4S16CB-CNR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16CB-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8164
|
Newark | Bga, Green, Ext Temp, Mrl B, T&r 100 Tfbga 9X9X1.2Mm T/R Rohs Compliant: Yes |Microchip ATSAM4S16CB-CNR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9700 | Buy Now |
DISTI #
150-ATSAM4S16CB-CNRCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9700 / $8.4400 | Buy Now |
DISTI #
ATSAM4S16CB-CNR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 100-Pin TFBGA T/R - Tape and Reel (Alt: ATSAM4S16CB-CNR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.9700 / $8.4400 | Buy Now |
DISTI #
579-ATSAM4S16CB-CNR
|
Mouser Electronics | ARM Microcontrollers - MCU BGA, GREEN, EXT TEMP, MRL B, T&R RoHS: Compliant | 2000 |
|
$6.9700 / $8.4400 | Buy Now |
DISTI #
ATSAM4S16CB-CNR
|
Microchip Technology Inc | BGA, GREEN, EXT TEMP, MRL B, T&R, Projected EOL: 2044-07-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1000 / $8.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.7700 / $19.8600 | Buy Now | |
DISTI #
ATSAM4S16CB-CNR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 100-Pin TFBGA T/R - Tape and Reel (Alt: ATSAM4S16CB-CNR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$6.9700 / $8.4400 | Buy Now |
|
NAC | BGA, GREEN, EXT TEMP, MRL B, T&R, 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.2200 / $8.7100 | Buy Now |
|
Master Electronics | 0 |
|
$6.7700 / $19.8600 | Buy Now |
Part Details for ATSAM4S16CB-CNR
ATSAM4S16CB-CNR CAD Models
ATSAM4S16CB-CNR Part Data Attributes:
|
ATSAM4S16CB-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16CB-CNR
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 79 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16CB-CNR
This table gives cross-reference parts and alternative options found for ATSAM4S16CB-CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16CB-CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CB-CNR vs ATSAM4S16CB-CU |