-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1736
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-48, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM4S2AB-AN Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 | Buy Now |
DISTI #
ATSAM4S2AB-AN-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
300 In Stock |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 128 KB - Trays (Alt: ATSAM4S2AB-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM 4S Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 128 KB - Trays (Alt: ATSAM4S2AB-AN) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
556-ATSAM4S2AB-AN
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL B RoHS: Compliant | 2557 |
|
$3.3300 / $4.0300 | Buy Now |
DISTI #
ATSAM4S2AB-AN
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL B, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
5500 Alternates Available |
|
$2.9200 / $4.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.5200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 48-Pin LQFP - Tray RoHS: Compliant | 5500 Factory Stock |
|
$3.4900 / $5.0600 | Buy Now |
|
Ameya Holding Limited | 5500 |
|
RFQ | ||
|
NAC | 48LQFP,GREEN,EXT TEMP(105C),MRL B,128K FLASH,64K SRAM - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 4500 |
|
$3.4300 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4S2AB-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S2AB-AN
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAM4S2AB-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S2AB-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S2AB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2AB-AN vs ATSAM4S2AB-AUR |
ATSAM4S2AB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2AB-AN vs ATSAM4S2AB-AU |