Part Details for ATSAM4S8CB-CN by Microchip Technology Inc
Overview of ATSAM4S8CB-CN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4S8CB-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1772
|
Newark | Mcu, 32Bit, 120Mhz, Tfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAM4S8CB-CN Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8200 | Buy Now |
DISTI #
ATSAM4S8CB-CN-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
260 In Stock |
|
$5.6500 / $6.8600 | Buy Now |
DISTI #
ATSAM4S8CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4S8CB-CN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.6500 / $6.8600 | Buy Now |
DISTI #
ATSAM4S8CB-CN
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 512kByte Flash 1.6V to 3.6V 100-Pin TFBGA Tray - Trays (Alt: ATSAM4S8CB-CN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.6500 / $6.8600 | Buy Now |
DISTI #
556-ATSAM4S8CB-CN
|
Mouser Electronics | ARM Microcontrollers - MCU BGA, Green, EXT TEMP(105) ,MRL B RoHS: Compliant | 0 |
|
$5.6500 / $6.8600 | Order Now |
DISTI #
ATSAM4S8CB-CN
|
Microchip Technology Inc | BGA, Green, EXT TEMP(105) ,MRL B, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$4.9600 / $6.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.2V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 1040 Factory Stock |
|
$5.3900 / $11.2800 | Buy Now |
|
Ameya Holding Limited | 1040 |
|
RFQ | ||
|
NAC | 100BGA, Green, EXT TEMP(105C),MRL B,512K FLASH,128K SRAM - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$5.8800 / $7.0900 | Buy Now |
Part Details for ATSAM4S8CB-CN
ATSAM4S8CB-CN CAD Models
ATSAM4S8CB-CN Part Data Attributes
|
ATSAM4S8CB-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S8CB-CN
Microchip Technology Inc
BGA Green EXT TEMP(105) MRL B
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 79 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S8CB-CN
This table gives cross-reference parts and alternative options found for ATSAM4S8CB-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S8CB-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S8CB-CUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S8CB-CN vs ATSAM4S8CB-CUR |
ATSAM4S8CB-CNR | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA100 | Microchip Technology Inc | ATSAM4S8CB-CN vs ATSAM4S8CB-CNR |
ATSAM4S8CB-CU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S8CB-CN vs ATSAM4S8CB-CU |