Part Details for ATSAMA5D26C-CNR by Microchip Technology Inc
Overview of ATSAMA5D26C-CNR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATSAMA5D26C-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2339
|
Newark | Bga Green, Ind Temp,mrlc,t&r 289 Lfbga 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D26C-CNR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5500 | Buy Now |
DISTI #
ATSAMA5D26C-CNRCT-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2375 | Buy Now |
DISTI #
ATSAMA5D26C-CNR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.6800 / $10.4600 | Buy Now |
DISTI #
556-ATSAMA5D26CCNR
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 0 |
|
$9.2300 | Order Now |
DISTI #
ATSAMA5D26C-CNR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,EXT TEMP, MRLC,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.6100 / $10.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.8600 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tape&Reel | 0 |
|
$9.4600 / $26.6000 | Buy Now |
DISTI #
ATSAMA5D26C-CNR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.6800 / $10.4600 | Buy Now |
DISTI #
ATSAMA5D26C-CNR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.6800 / $10.4600 | Buy Now |
|
NAC | BGA GREEN, IND TEMP,MRLC,T&R - Package: 289 LFBGA 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.0100 / $10.8700 | Buy Now |
Part Details for ATSAMA5D26C-CNR
ATSAMA5D26C-CNR CAD Models
ATSAMA5D26C-CNR Part Data Attributes
|
ATSAMA5D26C-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D26C-CNR
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA289,17X17,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |