Part Details for ATSAMA5D27C-CNR by Microchip Technology Inc
Overview of ATSAMA5D27C-CNR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130163130355E1LF | Amphenol Communications Solutions | 8613 F CNR | |
86130263130365E1LF | Amphenol Communications Solutions | 8613 F CNR | |
86130203130365E1LF | Amphenol Communications Solutions | 8613 F CNR |
Price & Stock for ATSAMA5D27C-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2344
|
Newark | Bga Green, Ext Temp, mrlc, t&r 289 Lfbga 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D27C-CNR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5400 | Buy Now |
DISTI #
ATSAMA5D27C-CNRCT-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7026 In Stock |
|
$10.2000 / $11.5400 | Buy Now |
DISTI #
ATSAMA5D27C-CNR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D27C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$9.5800 / $11.5400 | Buy Now |
DISTI #
556-ATSAMA5D27CCNR
|
Mouser Electronics | Microprocessors - MPU BGA GRN EXT MRLC RoHS: Compliant | 1000 |
|
$10.2000 / $11.5400 | Buy Now |
DISTI #
ATSAMA5D27C-CNR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,EXT TEMP, MRLC,T&R, Projected EOL: 2044-05-04 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$8.3900 / $11.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.8800 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$10.4500 / $29.3800 | Buy Now |
|
NAC | BGA GREEN, EXT TEMP,MRLC,T&R - Package: 289 LFBGA 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$9.9500 / $12.0000 | Buy Now |
DISTI #
ATSAMA5D27C-CNR
|
Avnet Silica | HighEnd MCU (Alt: ATSAMA5D27C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D27C-CNR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D27C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D27C-CNR
ATSAMA5D27C-CNR CAD Models
ATSAMA5D27C-CNR Part Data Attributes
|
ATSAMA5D27C-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-CNR
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA289,17X17,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D27C-CNR
This table gives cross-reference parts and alternative options found for ATSAMA5D27C-CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D27C-CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D27A-CN | IC MCU 32BIT EXT MEM 289LFBGA | Microchip Technology Inc | ATSAMA5D27C-CNR vs ATSAMA5D27A-CN |
ATSAMA5D27C-CUR | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D27C-CNR vs ATSAMA5D27C-CUR |