Part Details for ATSAMA5D27C-CNRVAO by Microchip Technology Inc
Overview of ATSAMA5D27C-CNRVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMA5D27C-CNRVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Win Source Electronics | IC MPU SAMA5D2 500MHZ 289LFBGA | 2000 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for ATSAMA5D27C-CNRVAO
ATSAMA5D27C-CNRVAO CAD Models
ATSAMA5D27C-CNRVAO Part Data Attributes
|
ATSAMA5D27C-CNRVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-CNRVAO
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 51 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | AEC-Q100;TS 16949 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D27C-CNRVAO
This table gives cross-reference parts and alternative options found for ATSAMA5D27C-CNRVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D27C-CNRVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D27C-CNVAO | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D27C-CNRVAO vs ATSAMA5D27C-CNVAO |