Part Details for ATSAMA5D27C-CU by Microchip Technology Inc
Overview of ATSAMA5D27C-CU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATSAMA5D27C-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2214
|
Newark | Mpu, Arm Cortex-A5, 500Mhz, Lfbga-289, Product Range:Sama5 Family Atsama5D2 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Lfbga, Supply Voltage Min:1.1V, Supply Voltage Rohs Compliant: Yes |Microchip ATSAMA5D27C-CU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$9.3600 / $11.2600 | Buy Now |
DISTI #
23AC2345
|
Newark | Mpu, 32Bit, 500Mhz, -40 To 105Deg C, Product Range:Sama5 Family Atsama5D2 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfbga, No. Of Pins:289Pins, Supply Voltage Min:1.1V, Qualification:- Rohs Compliant: Yes |Microchip ATSAMA5D27C-CU Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 | Buy Now |
DISTI #
ATSAMA5D27C-CU-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
644 In Stock |
|
$9.0000 / $10.8300 | Buy Now |
DISTI #
ATSAMA5D27C-CU
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, 32-bit, ARM Cortex-A5, 500 MHz, LFBGA, 289 Pins - Trays (Alt: ATSAMA5D27C-CU) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$9.0000 / $10.8300 | Buy Now |
DISTI #
556-ATSAMA5D27CCU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 0 |
|
$9.0000 / $10.8300 | Order Now |
DISTI #
ATSAMA5D27C-CU
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,IND TEMP, MRLC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 249069 |
|
$7.8500 / $10.8300 | Buy Now |
|
Future Electronics | CORTEX-A5 MPU 2GBIT LPDDR2 BGA RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$10.7000 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tray |
524 In Stock 215985 Factory Stock |
|
$8.1900 / $10.1300 | Buy Now |
DISTI #
ATSAMA5D27C-CU
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, 32-bit, ARM Cortex-A5, 500 MHz, LFBGA, 289 Pins - Trays (Alt: ATSAMA5D27C-CU) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$9.0000 / $10.8300 | Buy Now |
DISTI #
ATSAMA5D27C-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.1÷1.32VDC, SMD, LFBGA289 Min Qty: 1 | 119 |
|
$9.7900 / $11.9000 | Buy Now |
Part Details for ATSAMA5D27C-CU
ATSAMA5D27C-CU CAD Models
ATSAMA5D27C-CU Part Data Attributes
|
ATSAMA5D27C-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-CU
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA, BGA289,17X17,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D27C-CU
This table gives cross-reference parts and alternative options found for ATSAMA5D27C-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D27C-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D27C-CNR | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D27C-CU vs ATSAMA5D27C-CNR |
ATSAMA5D27C-CN | RISC Microprocessor | Microchip Technology Inc | ATSAMA5D27C-CU vs ATSAMA5D27C-CN |