-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 500MHz, RISC PROCESSOR, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2348
|
Newark | Cortex-A5 Mpu,1Gbit Ddr2,bga, ind Temp, T&r 289 Tfbga 14X14X1.2Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D27C-D1G-CUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.1800 | Buy Now |
DISTI #
150-ATSAMA5D27C-D1G-CURCT-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3240 In Stock |
|
$15.7000 / $18.9200 | Buy Now |
DISTI #
ATSAMA5D27C-D1G-CU
|
Avnet Americas | MCU 32-Bit SAMA5D2 ARM Cortex A5 RISC 96KB ROM 1.8V 289-Pin LFBGA T/R - Tape and Reel (Alt: ATSAMA5D27C-D1G-CU) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$15.7000 / $18.9200 | Buy Now |
DISTI #
556-TSAMA5D27CD1GCUR
|
Mouser Electronics | Microprocessors - MPU BGA GREEN, IND TEMP MRLC,1GBit DDR2,T&R | 2119 |
|
$15.6800 / $18.9200 | Buy Now |
DISTI #
ATSAMA5D27C-D1G-CUR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,IND TEMP, MRLC,1GBit DDR2,T&R, Projected EOL: 2044-09-01 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$13.7400 / $18.9200 | Buy Now |
|
Future Electronics | ARM Cortex-A5 SAMA5D2 Microcontroller IC 32-Bit 500MHz 196-TFBGA (11x11) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$15.4000 | Buy Now |
|
Onlinecomponents.com | Microprocessor - ARM Cortex-A5 - 1 Core, 32-Bit - 500MHz - Graphics Acceleration - 10/100Mbps (1) - USB 2.0 + HSIC - 3.3V - 289-TFBGA (14x14) - T&R. RoHS: Compliant |
1000 In Stock |
|
$15.2600 / $46.8700 | Buy Now |
DISTI #
68786248
|
Verical | Low Power Advanced Security Capabilities MPU RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 1000 |
|
$40.6309 / $59.3291 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
|
NAC | CORTEX-A5 MPU,1GBIT DDR2,BGA,IND TEMP, T&R - Package: 289 TFBGA 14x14x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$16.2800 / $19.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D27C-D1G-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-D1G-CUR
Microchip Technology Inc
32-BIT, 500MHz, RISC PROCESSOR, PBGA289
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-07-24 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 65536 | |
Seated Height-Max | 1.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D27C-D1G-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D27C-D1G-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMA5D27C-D1G-CU | 32-BIT, 500MHz, RISC PROCESSOR, PBGA289 | Microchip Technology Inc | ATSAMA5D27C-D1G-CUR vs ATSAMA5D27C-D1G-CU |
ATSAMA5D27C-D5M-CU | RISC PROCESSOR | Microchip Technology Inc | ATSAMA5D27C-D1G-CUR vs ATSAMA5D27C-D5M-CU |