Microcontrollers and Processors
ATSAMA5D36A-CUR
Description: RISC Microprocessor, 536MHz, CMOS, PBGA324, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324

Overview of ATSAMA5D36A-CUR by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
GC321AD7LP103KX18J Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
GC331AD7LQ153KX18J Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive
GC331CD7LQ473KX19K Murata Manufacturing Co Ltd High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive

CAD Models for ATSAMA5D36A-CUR by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMA5D36A-CUR by Atmel Corporation

ATSAMA5D36A-CUR
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
26
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B324
Length
15 mm
Low Power Mode
YES
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Seated Height-Max
1.4 mm
Speed
536 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
15 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. ATSAMA5D36A-CUR
    Atmel Corporation
    RISC Microprocessor, 536MHz, CMOS, PBGA324, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324
    VS

Related Parts for ATSAMA5D36A-CUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMA5D36A-CUR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMA5D36A-CUR by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMA5D36A-CUR would you like to use for your alert(s)?
  • Please alert me when ATSAMA5D36A-CUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMA5D36A-CUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMA5D36A-CUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMA5D36A-CUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMA5D36A-CUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMA5D36A-CUR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: