There are no models available for this part yet.
Overview of ATSAMC21E18A-MUT64 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21E18A-MUT64 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK0786
|
Newark | 32 Qfn, 85C Temp, Green, 5V, 64Mhz, T&r 32 Vqfn 5X5X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMC21E18A-MUT64 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7700 | Buy Now | |
DISTI #
150-ATSAMC21E18A-MUT64TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32VQFN Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7700 | Buy Now | |
DISTI #
ATSAMC21E18A-MUT64
|
Avnet Americas | MCU 32-Bit SAMC21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: ATSAMC21E18A-MUT64) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.7700 / $4.5800 | Buy Now | |
DISTI #
556ATSAMC21E18AMUT64
|
Mouser Electronics | ARM Microcontrollers - MCU 32 QFN, 85C TEMP, GREEN, 5V, 64Mhz, T&R RoHS: Compliant | 0 |
|
$3.7700 | Order Now | |
DISTI #
ATSAMC21E18A-MUT64
|
Microchip Technology Inc | 32 QFN, 85C TEMP, GREEN, 5V, 64Mhz, T&R, Projected EOL: 2049-02-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3100 / $4.5800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$4.0000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $9.7100 | Buy Now | ||
NAC | 32QFN,85C TEMP, GREEN, 5V, 64MHZ, T&R, 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.9000 / $4.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $9.7100 | Buy Now |
CAD Models for ATSAMC21E18A-MUT64 by Microchip Technology Inc
Part Data Attributes for ATSAMC21E18A-MUT64 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-32
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
Cortex-M0+
|
Clock Frequency-Max
|
48 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQCC-N32
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
26
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
32
|
Number of Timers
|
8
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes)
|
32768
|
RAM (words)
|
32768
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
64 MHz
|
Supply Current-Max
|
7.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|