Part Details for ATSAMC21G18A-MZTVAO by Microchip Technology Inc
Overview of ATSAMC21G18A-MZTVAO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMC21G18A-MZTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1810 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMC21G18A-MZTVAO
|
EBV Elektronik | MCU 32-Bit ATSAMC21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 48-Pin VQFN EP T/R (Alt: ATSAMC21G18A-MZTVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMC21G18A-MZTVAO
ATSAMC21G18A-MZTVAO CAD Models
ATSAMC21G18A-MZTVAO Part Data Attributes
|
ATSAMC21G18A-MZTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21G18A-MZTVAO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21G18A-MZTVAO
This table gives cross-reference parts and alternative options found for ATSAMC21G18A-MZTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G18A-MZTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21G18A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G18A-MZTVAO vs ATSAMC21G18A-MU |
STM32F091CCU7 | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | ATSAMC21G18A-MZTVAO vs STM32F091CCU7 |
ATSAMC21G18A-MZ | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G18A-MZTVAO vs ATSAMC21G18A-MZ |
STM32F091CCU6 | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | ATSAMC21G18A-MZTVAO vs STM32F091CCU6 |
ATSAMC21G18A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G18A-MZTVAO vs ATSAMC21G18A-MN |
ATSAMC21G18A-MZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21G18A-MZTVAO vs ATSAMC21G18A-MZT |
STM32F091CCU7TR | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STMicroelectronics | ATSAMC21G18A-MZTVAO vs STM32F091CCU7TR |