-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6362
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC21J16A-ANT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8200 | Buy Now |
DISTI #
ATSAMC21J16A-ANT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8119 | Buy Now |
DISTI #
ATSAMC21J16A-ANT
|
Avnet Americas | 64TQFP105C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21J16A-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.7300 / $3.3200 | Buy Now |
DISTI #
556-ATSAMC21J16A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 2882 |
|
$2.7300 / $3.3200 | Buy Now |
DISTI #
ATSAMC21J16A-ANT
|
Microchip Technology Inc | 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$2.3900 / $3.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 64KB Flash - 8KB SRAM - 3.3V/5V - 64-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$2.5900 / $7.1100 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
|
NAC | 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 7500 |
|
$2.8400 / $3.4300 | Buy Now |
DISTI #
ATSAMC21J16A-ANT
|
EBV Elektronik | 64TQFP105C TEMP GREEN 5V 48MHZ T&R (Alt: ATSAMC21J16A-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21J16A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J16A-ANT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21J16A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21J16A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMC21J16A-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J16A-ANT vs ATSAMC21J16A-AU |
ATSAMC21J16A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J16A-ANT vs ATSAMC21J16A-AN |
ATSAMC21J16A-AZVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMC21J16A-ANT vs ATSAMC21J16A-AZVAO |
ATSAMC21J16A-AZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMC21J16A-ANT vs ATSAMC21J16A-AZTVAO |
ATSAMC21J16A-AZT | RISC Microcontroller | Microchip Technology Inc | ATSAMC21J16A-ANT vs ATSAMC21J16A-AZT |