Part Details for ATSAMC21J17A-UUT by Microchip Technology Inc
Overview of ATSAMC21J17A-UUT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21J17A-UUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1391
|
Newark | 64Wlcsp,85C Temp, Green, 5V, 48Mhz, T&r, 56 Wlcsp 3.444X3.17X0.483Mm T/R Rohs Compliant: Yes |Microchip ATSAMC21J17A-UUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 | Buy Now |
DISTI #
ATSAMC21J17A-UUTTR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 56WLCSP Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATSAMC21J17A-UUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 64-Bump WLCSP T/R - Tape and Reel (Alt: ATSAMC21J17A-UUT) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATSAMC21J17A-UUT
|
Microchip Technology Inc | 56WLCSP, 85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1600 / $2.9900 | Buy Now |
DISTI #
ATSAMC21J17A-UUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 64-Bump WLCSP T/R - Tape and Reel (Alt: ATSAMC21J17A-UUT) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATSAMC21J17A-UUT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 64-Bump WLCSP T/R - Tape and Reel (Alt: ATSAMC21J17A-UUT) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | 64WLCSP,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 56 WLCSP 3.444x3.17x0.483mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
ATSAMC21J17A-UUT
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 64-Bump WLCSP T/R (Alt: ATSAMC21J17A-UUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMC21J17A-UUT
ATSAMC21J17A-UUT CAD Models
ATSAMC21J17A-UUT Part Data Attributes
|
ATSAMC21J17A-UUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J17A-UUT
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA, BGA56,7X8,16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B56 | |
Length | 3.444 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 56 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,7X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.483 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 3.17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |