Part Details for ATSAMC21J18A-AUT64 by Microchip Technology Inc
Overview of ATSAMC21J18A-AUT64 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATSAMC21J18A-AUT64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0789
|
Newark | 64 Tqfp, 85C Temp, Green, 5V, 64Mhz, T&r 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMC21J18A-AUT64 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 | Buy Now |
DISTI #
150-ATSAMC21J18A-AUT64TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2400 | Buy Now |
DISTI #
ATSAMC21J18A-AUT64
|
Avnet Americas | MCU 32-Bit SAMC21 ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMC21J18A-AUT64) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.2400 / $5.1500 | Buy Now |
DISTI #
556ATSAMC21J18AAUT64
|
Mouser Electronics | ARM Microcontrollers - MCU 64 TQFP, 85C TEMP, GREEN, 5V, 64Mhz, T&R RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
ATSAMC21J18A-AUT64
|
Microchip Technology Inc | 64 TQFP, 85C TEMP, GREEN, 5V, 64Mhz, T&R, Projected EOL: 2049-02-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7100 / $5.1500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $10.0300 | Buy Now |
|
NAC | 64TQFP,85C TEMP, GREEN, 5V, 64MHZ, T&R, 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.4000 / $5.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6600 / $10.0300 | Buy Now |
Part Details for ATSAMC21J18A-AUT64
ATSAMC21J18A-AUT64 CAD Models
ATSAMC21J18A-AUT64 Part Data Attributes
|
ATSAMC21J18A-AUT64
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J18A-AUT64
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 64MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 64 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |