Part Details for ATSAMD20J17A-ANT by Microchip Technology Inc
Overview of ATSAMD20J17A-ANT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20J17A-ANT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6868
|
Newark | Mcu, 32Bit, 32Mhz, Tqfp-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20J17A-ANT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 | Buy Now |
DISTI #
ATSAMD20J17A-ANTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
ATSAMD20J17A-ANT
|
Avnet Americas | MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20J17A-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.1900 | Buy Now |
DISTI #
556-ATSAMD20J17A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP 105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
ATSAMD20J17A-ANT
|
Microchip Technology Inc | 64TQFP 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.1900 | Buy Now |
|
Future Electronics | SAMD20J Series 128 KB Flash 16 kB RAM 48 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 64-lead TQFP - -40° to 105°C - Tape&Reel | 0 |
|
$2.5000 / $6.8300 | Buy Now |
DISTI #
ATSAMD20J17A-ANT
|
Avnet Americas | MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20J17A-ANT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.6100 / $3.1900 | Buy Now |
|
NAC | 64TQFP 105C, GREEN,1.6-3.6V,48MHz - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
DISTI #
3629497
|
Farnell | MCU, 32BIT, 32MHZ, TQFP-64 RoHS: Compliant Min Qty: 1500 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$2.6128 | Buy Now |
Part Details for ATSAMD20J17A-ANT
ATSAMD20J17A-ANT CAD Models
ATSAMD20J17A-ANT Part Data Attributes:
|
ATSAMD20J17A-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J17A-ANT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |