ATSAMD21E15A-AFT
Description: RISC Microcontroller

Overview of ATSAMD21E15A-AFT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Available Datasheets

Part # Manufacturer Description Datasheet
87606-610LF Amphenol Communications Solutions DX VCC DR .100 DP-2P3S S-AFT

CAD Models for ATSAMD21E15A-AFT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMD21E15A-AFT by Microchip Technology Inc

ATSAMD21E15A-AFT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
Cortex-M0+
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G32
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
26
Number of Serial I/Os
4
Number of Terminals
32
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
92 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21E15A-AFT
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATSAMD21E15A-AFT

This table gives cross-reference parts and alternative options found for ATSAMD21E15A-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E15A-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21E15A-AUT RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-AUT
ATSAMD21E15A-AU RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-AU
ATSAMD21E15A-ANT RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-ANT
ATSAMD21E15A-AU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32, MS-026ABA, TQFP-32 Atmel Corporation ATSAMD21E15A-AFT vs ATSAMD21E15A-AU
ATSAMD21E15A-AUT RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP32, MS-026ABA, TQFP-32 Atmel Corporation ATSAMD21E15A-AFT vs ATSAMD21E15A-AUT
ATSAMD21E15A-AZT Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-AZT
Part Number Description Manufacturer Compare
ATSAMD21E15C-UZT Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15C-UZT
ATSAMD21E15A-AF RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-AF
ATSAMD21E15C-UF Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15C-UF
ATSAMD21E15L-MZT Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15L-MZT
ATSAMD21E15L-MU RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15L-MU
ATSAMD21E15L-MUT RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15L-MUT
ATSAMD21E15L-ANT RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15L-ANT
ATSAMD21E15A-AU RISC Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15A-AU
ATSAMD21E15C-UNT Microcontroller Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15C-UNT
ATSAMD21E15B-AZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP32 Microchip Technology Inc ATSAMD21E15A-AFT vs ATSAMD21E15B-AZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21E15A-AFT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21E15A-AFT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMD21E15A-AFT would you like to use for your alert(s)?
  • Please alert me when ATSAMD21E15A-AFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21E15A-AFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21E15A-AFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21E15A-AFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21E15A-AFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21E15A-AFT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: