Part Details for ATSAMD51P20A-CTFT by Microchip Technology Inc
Overview of ATSAMD51P20A-CTFT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAMD51P20A-CTFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7908
|
Newark | Mcu, 32Bit, 120Mhz, Tfbga-120, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:120Pins Rohs Compliant: Yes |Microchip ATSAMD51P20A-CTFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.0100 | Buy Now |
DISTI #
ATSAMD51P20A-CTFTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 120TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7701 / $9.3600 | Buy Now |
DISTI #
ATSAMD51P20A-CTFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 120/128-Ball TFBGA T/R - Tape and Reel (Alt: ATSAMD51P20A-CTFT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$7.7700 / $9.3600 | Buy Now |
DISTI #
556-TSAMD51P20A-CTFT
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, TFBGA120, 1MFlash,T&R,USB,Extended Temp RoHS: Compliant | 0 |
|
$7.7700 | Order Now |
DISTI #
ATSAMD51P20A-CTFT
|
Microchip Technology Inc | CM4, TFBGA120, 1MFlash,T&R,USB,Extended Temp, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8000 / $9.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$8.2400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 120-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$7.5500 / $22.1700 | Buy Now |
|
NAC | 120MHZ 1024KB Flash 120 TFBGA PKG inTapeNReel 125CTemp - Package: 120 TFBGA 8x8x1.2mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$8.0400 / $9.6900 | Buy Now |
DISTI #
ATSAMD51P20A-CTFT
|
Avnet Silica | (Alt: ATSAMD51P20A-CTFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD51P20A-CTFT
|
EBV Elektronik | (Alt: ATSAMD51P20A-CTFT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD51P20A-CTFT
ATSAMD51P20A-CTFT CAD Models
ATSAMD51P20A-CTFT Part Data Attributes
|
ATSAMD51P20A-CTFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD51P20A-CTFT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PBGA120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-120 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Terminals | 120 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD51P20A-CTFT
This table gives cross-reference parts and alternative options found for ATSAMD51P20A-CTFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51P20A-CTFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD51P20A-CTUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PBGA120 | Microchip Technology Inc | ATSAMD51P20A-CTFT vs ATSAMD51P20A-CTUT |