-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7920
|
Newark | Mcu, 32Bit, 100Mhz, Vqfn-64, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAME51J20A-MF Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7000 | Buy Now |
DISTI #
ATSAME51J20A-MF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64VQFN Min Qty: 260 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7000 | Buy Now |
DISTI #
ATSAME51J20A-MF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 1MB Flash 64-Pin VQFN Tray - Trays (Alt: ATSAME51J20A-MF) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$6.7000 / $8.0700 | Buy Now |
DISTI #
556-ATSAME51J20A-MF
|
Mouser Electronics | ARM Microcontrollers - MCU CM4,QFN64, 1MFlash,Tray,USB,CAN,Extended Temp RoHS: Compliant | 0 |
|
$6.7000 / $8.0700 | Order Now |
DISTI #
ATSAME51J20A-MF
|
Microchip Technology Inc | CM4,QFN64, 1MFlash,Tray,USB,CAN,Extended Temp, Projected EOL: 2044-06-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8600 / $8.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$7.1200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin VQFN - Tray | 0 |
|
$6.3900 / $13.3900 | Buy Now |
|
NAC | 120MHZ 1024KB Flash 64 QFN PKG inTray 125CTemp - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$6.9400 / $8.3700 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin VQFN - Tray | 0 |
|
$6.3900 / $13.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME51J20A-MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51J20A-MF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME51J20A-MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J20A-MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51J20A-MU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS | Microchip Technology Inc | ATSAME51J20A-MF vs ATSAME51J20A-MU |
ATSAME51J20A-MUT-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51J20A-MF vs ATSAME51J20A-MUT-EFP |
ATSAME51J20A-MZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J20A-MF vs ATSAME51J20A-MZ |
ATSAME51J20A-MZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS | Microchip Technology Inc | ATSAME51J20A-MF vs ATSAME51J20A-MZT |