-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7960
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAME70N19B-AN Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $11.0400 | Buy Now |
DISTI #
ATSAME70N19B-AN-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
691 In Stock |
|
$10.0000 / $12.1400 | Buy Now |
DISTI #
ATSAME70N19B-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 512 KB - Trays (Alt: ATSAME70N19B-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.0000 / $12.1400 | Buy Now |
DISTI #
556-ATSAME70N19B-AN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP100 RoHS: Compliant | 2398 |
|
$9.9900 / $12.1400 | Buy Now |
DISTI #
ATSAME70N19B-AN
|
Microchip Technology Inc | MCU 32-Bits, 512kb Flash, 256kb SRAM, 300 Mhz AFE 12Bits, DAC 12 Bits, Can-FD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3870 Alternates Available |
|
$8.7500 / $12.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$10.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray |
90 In Stock 3870 Factory Stock |
|
$9.1100 / $11.6100 | Buy Now |
DISTI #
ATSAME70N19B-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 512 KB - Trays (Alt: ATSAME70N19B-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.0000 / $12.1400 | Buy Now |
|
Ameya Holding Limited | 6300 |
|
RFQ | ||
DISTI #
ATSAME70N19B-AN
|
Avnet Americas | ARM MCU, SAM32 Family SAM E70 Series Microcontrollers, ARM Cortex-M7, 32 bit, 300 MHz, 512 KB - Trays (Alt: ATSAME70N19B-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.0000 / $12.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME70N19B-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N19B-AN
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME70N19B-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N19B-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N19A-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAME70N19B-AN vs ATSAME70N19A-AN |
ATSAME70N19A-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs ATSAME70N19A-ABT |
ATSAME70N19A-ANT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAME70N19B-AN vs ATSAME70N19A-ANT |
ATSAME70N19B-ANT | Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs ATSAME70N19B-ANT |
ATSAME70N19A-AABT | Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs ATSAME70N19A-AABT |
SAME70N19A-AAB | RISC Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs SAME70N19A-AAB |
ATSAME70N19B-AABT | Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs ATSAME70N19B-AABT |
ATSAME70N19B-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N19B-AN vs ATSAME70N19B-ABT |