-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 2MB FLASH 100TFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4258CGW#TRPBF | Analog Devices | 4x IEEE 802.3af Pwr over E Cnt | |
LTC4274CUHF#TRPBF | Analog Devices | 1x IEEE 802.3at Pwr Over E Cnt | |
LTC3736EGN-1#PBF | Analog Devices | 2x 2-Phase, No RSENSE Sync Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3766
|
Newark | Mcu, 32Bit, 300Mhz, Tfbga-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAME70N21A-CNT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.2200 | Buy Now |
DISTI #
ATSAME70N21A-CNTCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7700 / $17.9300 | Buy Now |
DISTI #
ATSAME70N21A-CNT
|
Avnet Americas | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R - Tape and Reel (Alt: ATSAME70N21A-CNT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$14.7700 / $17.9300 | Buy Now |
DISTI #
556-ATSAME70N21A-CNT
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA100 RoHS: Compliant | 0 |
|
$14.7700 | Order Now |
DISTI #
ATSAME70N21A-CNT
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,BGA100, Projected EOL: 2039-07-23 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$12.9500 / $17.9300 | Buy Now |
|
Future Electronics | ARM Cortex-M7 SAM E70 MCU IC 32-Bit 300MHz 2MB (2M x 8) FLASH 100-TFBGA (9x9) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$14.3100 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$14.3600 / $42.1500 | Buy Now |
|
NAC | CM7,2048kB Flash,384kB SRAM,BGA100 - Package: 100 TFBGA 9x9x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$15.3300 / $17.9600 | Buy Now |
DISTI #
ATSAME70N21A-CNT
|
EBV Elektronik | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA T/R (Alt: ATSAME70N21A-CNT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$14.3600 / $42.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME70N21A-CNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N21A-CNT
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 100TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME70N21A-CNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N21A-CNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N21B-CN | CM7 300Mhz 2048kB Flash 384kB SRAM BGA | Microchip Technology Inc | ATSAME70N21A-CNT vs ATSAME70N21B-CN |
ATSAME70N21A-CN | IC MCU 32BIT 2MB FLASH 100TFBGA | Microchip Technology Inc | ATSAME70N21A-CNT vs ATSAME70N21A-CN |