-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7968
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:2Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAME70N21B-ANT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1000 | Buy Now |
DISTI #
ATSAME70N21B-ANTCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100LQFP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
975 In Stock |
|
$13.6900 / $16.6200 | Buy Now |
DISTI #
ATSAME70N21B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70N21B-ANT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$13.6900 / $16.6200 | Buy Now |
DISTI #
556-ATSAME70N21B-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU CM7 2048kB Flash 384kB SRAM LQFP100 RoHS: Compliant | 3656 |
|
$13.6900 / $16.6200 | Buy Now |
DISTI #
ATSAME70N21B-ANT
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 2MB Flash, 384KB SRAM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.0000 / $16.6200 | Buy Now |
|
Future Electronics | IC MCU 32BIT 2MB FLASH 100LQFP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$13.5600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tape&reel | 0 |
|
$13.3100 / $39.0600 | Buy Now |
DISTI #
ATSAME70N21B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70N21B-ANT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$13.6900 / $16.6200 | Buy Now |
DISTI #
ATSAME70N21B-ANT
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 2 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70N21B-ANT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$13.6900 / $16.6200 | Buy Now |
|
NAC | CM7,2048kB Flash,384kB SRAM,LQFP100,T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.2000 / $16.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME70N21B-ANT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N21B-ANT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME70N21B-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70N21B-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70N21A-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N21B-ANT vs ATSAME70N21A-ABT |
ATSAME70N21A-AN | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAME70N21B-ANT vs ATSAME70N21A-AN |
ATSAME70N21B-AN | CM7 300Mhz 2048kB Flash 384kB SRAM LQFP | Microchip Technology Inc | ATSAME70N21B-ANT vs ATSAME70N21B-AN |
SAME70N21A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAME70N21B-ANT vs SAME70N21A-AN |
ATSAME70N21A-AABT | Microcontroller | Microchip Technology Inc | ATSAME70N21B-ANT vs ATSAME70N21A-AABT |
ATSAME70N21B-ABT | Microcontroller | Microchip Technology Inc | ATSAME70N21B-ANT vs ATSAME70N21B-ABT |
ATSAME70N21A-ANT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAME70N21B-ANT vs ATSAME70N21A-ANT |
ATSAME70N21B-AABT | Microcontroller | Microchip Technology Inc | ATSAME70N21B-ANT vs ATSAME70N21B-AABT |