Part Details for ATSAME70Q20B-CN by Microchip Technology Inc
Overview of ATSAME70Q20B-CN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAME70Q20B-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7978
|
Newark | Mcu, 32Bit, 300Mhz, Lfbga-144, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAME70Q20B-CN Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2100 | Buy Now |
DISTI #
ATSAME70Q20B-CN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LFBGA Min Qty: 184 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.7901 | Buy Now |
DISTI #
ATSAME70Q20B-CN
|
Avnet Americas | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA Tray - Trays (Alt: ATSAME70Q20B-CN) RoHS: Compliant Container: Tray | 0 |
|
$13.7900 / $16.7500 | Buy Now |
DISTI #
556-ATSAME70Q20B-CN
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM RoHS: Compliant | 536 |
|
$13.7900 / $16.7500 | Buy Now |
DISTI #
ATSAME70Q20B-CN
|
Microchip Technology Inc | Cortex-M7, 300 MHZ, 1MB Flash, 384KB SRAM, Projected EOL: 2044-12-21 RoHS: Compliant pbFree: Yes |
1 Alternates Available |
|
$12.1000 / $16.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$14.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin TFBGA - Tray |
368 In Stock |
|
$12.5400 / $15.3000 | Buy Now |
|
Ameya Holding Limited | 1 |
|
RFQ | ||
|
NAC | CM7,1024kB Flash,384kB SRAM,BGA144 - Package: 144 LFBGA 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$14.3000 / $16.7600 | Buy Now |
DISTI #
ATSAME70Q20B-CN
|
Avnet Silica | 32-Bit ARM Cortex-M7 Microcontroller RISC 1 Mbyte Flash 384 Kbyte SRAM 1.8V/3.3V 144-Pin LFBGA Tray (Alt: ATSAME70Q20B-CN) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAME70Q20B-CN
ATSAME70Q20B-CN CAD Models
ATSAME70Q20B-CN Part Data Attributes:
|
ATSAME70Q20B-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70Q20B-CN
Microchip Technology Inc
Cortex-M7 300 MHZ 1MB Flash 384KB SRAM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME70Q20B-CN
This table gives cross-reference parts and alternative options found for ATSAME70Q20B-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q20B-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70Q20B-CNT | Microcontroller | Microchip Technology Inc | ATSAME70Q20B-CN vs ATSAME70Q20B-CNT |