-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7438
|
Newark | Mcu, 32Bit, Cortex-M23, 32Mhz, Tqfp-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Architecture:Arm Cortex-M23, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:32Pins, Rohs Compliant: Yes |Microchip ATSAML10E16A-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 993 |
|
$2.1300 | Buy Now |
DISTI #
61AC9901
|
Newark | Mcu, 32Bit, Cortex-M23, 32Mhz, Tqfp-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Architecture:Arm Cortex-M23, No. Of Bits:32Bit, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:32Pins Rohs Compliant: Yes |Microchip ATSAML10E16A-AU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
ATSAML10E16A-AU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 19 Weeks Container: Tray |
5168 In Stock |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
ATSAML10E16A-AU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray - Trays (Alt: ATSAML10E16A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $3.0500 | Buy Now |
DISTI #
579-ATSAML10E16A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU 64KB Flash, 16KB SRAM, 32 MHz ARM Cortex-M23, PTC, SERCOM, ADC, DAC, OPAMP, AC RoHS: Compliant | 463 |
|
$2.5200 / $2.8100 | Buy Now |
DISTI #
ATSAML10E16A-AU
|
Microchip Technology Inc | TQFP32, 64KBFlash/16KB SRAM,85 Temp,Green,Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$2.2300 / $3.0500 | Buy Now |
|
Future Electronics | SAML10: 64KB Flash 16KB SRAM 32MHz ARM Cortex-M23 32-Bit Microcontroller-TQFP32 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.7000 / $3.1000 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - 32-Pin VQFN - Tray | 8000 Factory Stock |
|
$2.3100 / $2.9400 | Buy Now |
DISTI #
ATSAML10E16A-AU
|
Avnet Americas | MCU 32-Bit ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin TQFP Tray - Trays (Alt: ATSAML10E16A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.5400 / $3.0500 | Buy Now |
|
Ameya Holding Limited | IC: ARM microcontroller, SRAM: 16kB, Flash: 64kB, TQFP32, in-tray | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAML10E16A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML10E16A-AU
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAML10E16A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML10E16A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML10E16A-AF | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AU vs ATSAML10E16A-AF |
ATSAML10E16A-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AU vs ATSAML10E16A-AUT |
ATSAML10E16A-AZT | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 | Microchip Technology Inc | ATSAML10E16A-AU vs ATSAML10E16A-AZT |
ATSAML10E16A-AFT | RISC Microcontroller | Microchip Technology Inc | ATSAML10E16A-AU vs ATSAML10E16A-AFT |