Part Details for ATSAML11E16A-MUKPH by Microchip Technology Inc
Overview of ATSAML11E16A-MUKPH by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ATSAML11E16A-MUKPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0472
|
Newark | Mcu, 32Mhz, 32Bit, Vqfn-32, Product Range:Sam 32 Family Sam L Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML11E16A-MUKPH Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
ATSAML11E16A-MUKPH-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32VQFN Min Qty: 490 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4500 | Buy Now |
DISTI #
ATSAML11E16A-MUKPH
|
Avnet Americas | MCU 32-Bit SAM L11 ARM Cortex-M23 RISC 64KB Flash 1.62V to 3.63V 32-Pin VQFN Tray - Trays (Alt: ATSAML11E16A-MUKPH) RoHS: Not Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.4500 / $2.9300 | Buy Now |
DISTI #
556-SAML11E16AMUKPH
|
Mouser Electronics | ARM Microcontrollers - MCU QFN 32, 64KBFlash/16KB SRAM, 85 Temp,Crypto, Tray, key provisioned RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
ATSAML11E16A-MUKPH
|
Microchip Technology Inc | QFN 32, 64KBFlash/16KB SRAM, 85 Temp,Crypto, Tray, key provisioned, Projected EOL: 2044-05-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $2.9300 | Buy Now |
|
Future Electronics | SAML11 64 kB Flash 16 kB RAM 32 MHz Cortex-M23 32-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - Securely Key Provisioned - 32-Pin VQFN EP Tray | 0 |
|
$2.5600 / $3.7200 | Buy Now |
|
NAC | 64KB Flash, 16KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC, Key Provisioned - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.5400 / $3.0600 | Buy Now |
|
Master Electronics | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 64KB Flash - 3.3V - Securely Key Provisioned - 32-Pin VQFN EP Tray | 0 |
|
$2.5600 / $3.7200 | Buy Now |
Part Details for ATSAML11E16A-MUKPH
ATSAML11E16A-MUKPH CAD Models
ATSAML11E16A-MUKPH Part Data Attributes:
|
ATSAML11E16A-MUKPH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11E16A-MUKPH
Microchip Technology Inc
QFN 32 64KBFlash/16KB SRAM 85 Temp Crypto Tray key provisioned
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML11E16A-MUKPH
This table gives cross-reference parts and alternative options found for ATSAML11E16A-MUKPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11E16A-MUKPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAML11E16A-MFKPH | QFN 32 64KBFlash/16KB SRAM 125 Temp Crypto Tray key provisioned | Microchip Technology Inc | ATSAML11E16A-MUKPH vs ATSAML11E16A-MFKPH |
ATSAML11E16A-MFT | RISC Microcontroller | Microchip Technology Inc | ATSAML11E16A-MUKPH vs ATSAML11E16A-MFT |
ATSAML11E16A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAML11E16A-MUKPH vs ATSAML11E16A-MU |
ATSAML11E16A-MZ | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS | Microchip Technology Inc | ATSAML11E16A-MUKPH vs ATSAML11E16A-MZ |
ATSAML11E16A-MUTKPH | RISC Microcontroller | Microchip Technology Inc | ATSAML11E16A-MUKPH vs ATSAML11E16A-MUTKPH |