-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, FLASH, 48MHz, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMR30M18AT-I/RM100CT-ND
|
DigiKey | R30 MODULE - MCU + SUB-GHZ 802.1 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
998 In Stock |
|
$7.4624 / $8.1600 | Buy Now |
DISTI #
ATSAMR30M18AT-I/RM
|
Avnet Americas | Sub-GHz Module 780MHz/868MHz/915MHz 128-bit AES 25-Pin SMD Module - Tape and Reel (Alt: ATSAMR30M18AT-I/RM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.0000 / $8.1600 | Buy Now |
DISTI #
556-AMR30M18ATIRM100
|
Mouser Electronics | Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio RoHS: Compliant | 0 |
|
$7.4600 | Order Now |
DISTI #
ATSAMR30M18AT-I/RM100
|
Microchip Technology Inc | 802.15.4 compliant subGhz RF module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$5.8600 / $8.1600 | Buy Now |
|
Onlinecomponents.com | SMD-25P, 11x12.7mm RF Transceiver ICs ROHS | 12000 Factory Stock |
|
$7.6400 / $21.4900 | Buy Now |
DISTI #
ATSAMR30M18AT-I/RM
|
Avnet Americas | Sub-GHz Module 780MHz/868MHz/915MHz 128-bit AES 25-Pin SMD Module - Tape and Reel (Alt: ATSAMR30M18AT-I/RM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.0000 / $8.1600 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
ATSAMR30M18AT-I/RM
|
Avnet Americas | Sub-GHz Module 780MHz/868MHz/915MHz 128-bit AES 25-Pin SMD Module - Tape and Reel (Alt: ATSAMR30M18AT-I/RM) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.0000 / $8.1600 | Buy Now |
|
NAC | R30 Module - MCU + Sub-GHz 802.15.4 Radio - Package: 25 MODULE 12.7x11mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$7.2800 / $8.7800 | Buy Now |
DISTI #
ATSAMR30M18AT-I/RM100
|
Avnet Silica | Sub-GHz Module 780MHz/868MHz/915MHz 128-bit AES 25-Pin SMD Module (Alt: ATSAMR30M18AT-I/RM100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMR30M18AT-I/RM100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR30M18AT-I/RM100
Microchip Technology Inc
RISC Microcontroller, FLASH, 48MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-25 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 8KB OF LOW POWER RAM | |
Address Bus Width | ||
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-XQMA-N25 | |
Length | 12.7 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 25 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.91 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.2 mm | |
Terminal Position | QUAD | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMR30M18AT-I/RM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR30M18AT-I/RM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMR30M18A-I/RM100 | 802.15.4 compliant subGhz RF module | Microchip Technology Inc | ATSAMR30M18AT-I/RM100 vs ATSAMR30M18A-I/RM100 |