-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M685-02-AA-ABT | Renesas Electronics Corporation | Dual Saw, Selectable Frequency VCSO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1673
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-144, Product Range:Sam32 Family Sam V70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:1Mb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMV70Q20B-AABT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.5100 | Buy Now |
DISTI #
ATSAMV70Q20B-AABT-CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1100 / $15.8000 | Buy Now |
DISTI #
ATSAMV70Q20B-AABT
|
Avnet Americas | SMART 32-Bit ARM-Based Cortex-M7 Flash Microcontroller 1Mbyte Flash 384Kbyte SRAM 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAMV70Q20B-AABT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$13.1100 / $15.8000 | Buy Now |
DISTI #
556-ATSAMV70Q20BAABT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB RoHS: Compliant | 902 |
|
$13.1000 / $15.8000 | Buy Now |
DISTI #
ATSAMV70Q20B-AABT
|
Microchip Technology Inc | Cortex-M7 Ethernet AVB, Projected EOL: 2044-06-27 RoHS: Compliant pbFree: Yes |
2454 Alternates Available |
|
$11.4700 / $15.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$13.9200 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 2119 Factory Stock |
|
$12.8700 / $36.1800 | Buy Now |
|
NAC | 300Mhz, 1MB Flash, 384KB SRAM, LQFP144, T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$13.5700 / $15.9000 | Buy Now |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 2119 Factory Stock |
|
$12.8700 / $36.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMV70Q20B-AABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV70Q20B-AABT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 3V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 393216 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMV70Q20B-AABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMV70Q20B-AABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMV70Q20B-AAB | RISC Microcontroller | Microchip Technology Inc | ATSAMV70Q20B-AABT vs ATSAMV70Q20B-AAB |