Part Details for ATSHA204-RBH-T by Atmel Corporation
Overview of ATSHA204-RBH-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Part Details for ATSHA204-RBH-T
ATSHA204-RBH-T CAD Models
ATSHA204-RBH-T Part Data Attributes
|
ATSHA204-RBH-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSHA204-RBH-T
Atmel Corporation
Memory Circuit, 664X8, CMOS, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XBCC-B3 | |
Length | 6.5 mm | |
Memory Density | 5312 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 664 words | |
Number of Words Code | 664 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 664X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 2 mm | |
Terminal Position | BOTTOM | |
Width | 2.5 mm |