Part Details for ATTINY12V-1SU by Microchip Technology Inc
Overview of ATTINY12V-1SU by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY12V-1SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3480
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 1.2Mhz, Soic-8, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:1.2Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Soic, No. Of I/O S:6I/O S Rohs Compliant: Yes |Microchip ATTINY12V-1SU RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 | 0 |
|
$1.2900 | Buy Now |
DISTI #
ATTINY12V-1SU
|
TME | IC: AVR microcontroller, SOIJ8, 1.8÷5.5VDC, Cmp: 1, ATTINY Min Qty: 1 | 0 |
|
$1.4100 / $1.7300 | RFQ |
|
NAC | 1.8V, 1MHz, SOIC, IND TEMP, GREEN - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 95 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
Part Details for ATTINY12V-1SU
ATTINY12V-1SU CAD Models
ATTINY12V-1SU Part Data Attributes
|
ATTINY12V-1SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY12V-1SU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 1.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | ||
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 1.2 MHz | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY12V-1SU
This table gives cross-reference parts and alternative options found for ATTINY12V-1SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY12V-1SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY12V-1SU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY12V-1SU vs ATTINY12V-1SU |
ATTINY12V-1SU-SL383 | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8, 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY12V-1SU vs ATTINY12V-1SU-SL383 |
ATTINY12V-1SUR | IC MCU 8BIT 1KB FLASH 8SOIC | Microchip Technology Inc | ATTINY12V-1SU vs ATTINY12V-1SUR |