Part Details for ATTINY12V-1SUR by Microchip Technology Inc
Overview of ATTINY12V-1SUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATTINY12V-1SUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3481
|
Newark | 1.8V, 1 Mhz, Soic, Ind Temp, Green, T&r 8 Soij .208In T/R Rohs Compliant: Yes |Microchip ATTINY12V-1SUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3400 | Buy Now |
|
NAC | 1.8V, 1 MHz, SOIC, IND TEMP, GREEN, T&R - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3400 / $1.6500 | Buy Now |
DISTI #
3630287
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 2000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.6609 | Buy Now |
Part Details for ATTINY12V-1SUR
ATTINY12V-1SUR CAD Models
ATTINY12V-1SUR Part Data Attributes
|
ATTINY12V-1SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY12V-1SUR
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 1.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | ||
ROM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 1.2 MHz | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY12V-1SUR
This table gives cross-reference parts and alternative options found for ATTINY12V-1SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY12V-1SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY12V-1SL | RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY12V-1SUR vs ATTINY12V-1SL |
ATTINY12V-1SC | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 1.2MHz, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOP-8 | Atmel Corporation | ATTINY12V-1SUR vs ATTINY12V-1SC |
ATTINY12V-1SJ | RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY12V-1SUR vs ATTINY12V-1SJ |
ATTINY12V-1SL | RISC Microcontroller, 8-Bit, FLASH, 1.2MHz, CMOS, PDSO8 | Microchip Technology Inc | ATTINY12V-1SUR vs ATTINY12V-1SL |