-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3771
|
Newark | Mcu, 8Bit, Attiny, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1Kb, Ram Memory Size:64Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Rohs Compliant: Yes |Microchip ATTINY13-20SSU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$1.3600 / $1.6300 | Buy Now |
DISTI #
27AC0603
|
Newark | 5V, 20Mhz, Narrow Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY13-20SSU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
68T3491
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY13-20SSU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
ATTINY13-20SSU-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2737 In Stock |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
ATTINY13-20SSU
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 3.3V/5V 8-Pin SOIC - Rail/Tube (Alt: ATTINY13-20SSU) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
556-ATTINY13-20SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins RoHS: Compliant | 648 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
ATTINY13-20SSU
|
Microchip Technology Inc | 5V, 20MHZ, NARROW SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6335 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
Future Electronics | ATtiny Series 1 KB Flash 64 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.3800 / $1.4600 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 3.3V/5V - 8-Pin SOIC - Tube |
1300 In Stock 8900 Factory Stock |
|
$1.2500 / $1.3000 | Buy Now |
|
Bristol Electronics | 1869 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13-20SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13-20SSU
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13-20SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13-20SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY13-20SSU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSU vs ATTINY13-20SSU |
ATTINY13-20SSI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Atmel Corporation | ATTINY13-20SSU vs ATTINY13-20SSI |