There are no models available for this part yet.
Overview of ATTINY1626-XF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for ATTINY1626-XF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH2421
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-20, Product Range:Avr Family Attiny1626 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip ATTINY1626-XF RoHS: Compliant Min Qty: 737 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now | |
DISTI #
150-ATTINY1626-XF-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
604 In Stock |
|
$0.8800 / $1.0600 | Buy Now | |
DISTI #
ATTINY1626-XF
|
Avnet Americas | Microcontroller 8-Bit AVR RISC 16KB Flash/2KB SRAM 1.8V to 5.5V 20MHz 20-Pin SSOP Tube - Rail/Tube (Alt: ATTINY1626-XF) RoHS: Not Compliant Min Qty: 670 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.0600 | Buy Now | |
DISTI #
556-ATTINY1626-XF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, Ind 125C, Green RoHS: Compliant | 170 |
|
$0.8800 / $1.0600 | Buy Now | |
DISTI #
ATTINY1626-XF
|
Microchip Technology Inc | 20MHz, 16KB, SSOP20, Ind 125C, Green, Tube, Projected EOL: 2044-12-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7700 / $1.0600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 670 Package Multiple: 67 | 0 |
|
$0.9380 | Buy Now | ||
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SSOP - Tube RoHS: Compliant | 0 |
|
$0.8100 / $1.0320 | Buy Now | ||
DISTI #
ATTINY1626-XF
|
TME | IC: AVR microcontroller, SSOP20, Ext.inter: 18, Cmp: 1, ATTINY Min Qty: 1 | 0 |
|
$1.0200 / $1.2300 | RFQ | |
NAC | RoHS: Compliant Min Qty: 335 Package Multiple: 67 | 0 |
|
$0.9400 / $1.1500 | Buy Now | ||
Master Electronics | MCU - 8-bit AVR RISC - 16 KB Flash - 2 KB SRAM - 20 MHz - -40°C to +125°C - 1.8V to 5.5V - 20-Pin SSOP - Tube RoHS: Compliant | 0 |
|
$0.8100 / $1.0320 | Buy Now |
CAD Models for ATTINY1626-XF by Microchip Technology Inc
Part Data Attributes for ATTINY1626-XF by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
18
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
20
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes)
|
2048
|
RAM (words)
|
2000
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2 mm
|
Speed
|
16 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATTINY1626-XF
This table gives cross-reference parts and alternative options found for ATTINY1626-XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY1626-XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY1626-XFR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO20 | Microchip Technology Inc | ATTINY1626-XF vs ATTINY1626-XFR |