ATTINY2313-20SU-SL383
Atmel Corporation
Description: Microcontroller

Overview of ATTINY2313-20SU-SL383 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for ATTINY2313-20SU-SL383 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATTINY2313-20SU-SL383 by Atmel Corporation

ATTINY2313-20SU-SL383
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
On Chip Program ROM Width
8
ROM (words)
2048
ROM Programmability
FLASH
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY2313-20SU-SL383
    Atmel Corporation
    Microcontroller
    VS

Alternate Parts for ATTINY2313-20SU-SL383

This table gives cross-reference parts and alternative options found for ATTINY2313-20SU-SL383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY2313-20SU-SL383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT90S1200-4SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200-4SC
AT90S1200-4SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200-4SI
ATTINY2313V-10SUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs ATTINY2313V-10SUR
AT90S1200A-4SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-4SC
ATTINY2313-20SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs ATTINY2313-20SI
AT90S1200A-12SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-12SI
AT90S2313-10SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S2313-10SI
AT90S2313-4SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S2313-4SC
ATTINY2313-20SUR IC MCU 8BIT 2KB FLASH 20SOIC Microchip Technology Inc ATTINY2313-20SU-SL383 vs ATTINY2313-20SUR
ATTINY2313V-10SUR IC MCU 8BIT 2KB FLASH 20SOIC Microchip Technology Inc ATTINY2313-20SU-SL383 vs ATTINY2313V-10SUR
Part Number Description Manufacturer Compare
AT90S1200A-12SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-12SI
ATTINY2313-20SUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs ATTINY2313-20SUR
AT90S2313-10SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S2313-10SC
AT90S1200-12SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200-12SI
AT90S1200A-4SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-4SI
AT90S2313-4SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S2313-4SI
ATTINY2313V-10SUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs ATTINY2313V-10SUR
AT90S1200A-12SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 12MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-12SC
AT90S2313-10SI RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S2313-10SI
AT90S1200A-4SC RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 4MHz, CMOS, PDSO20, 0.300 INCH, PLASTIC, MS-013, SOIC-20 Atmel Corporation ATTINY2313-20SU-SL383 vs AT90S1200A-4SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY2313-20SU-SL383 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY2313-20SU-SL383 by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY2313-20SU-SL383 would you like to use for your alert(s)?
  • Please alert me when ATTINY2313-20SU-SL383 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY2313-20SU-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY2313-20SU-SL383 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY2313-20SU-SL383 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY2313-20SU-SL383.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY2313-20SU-SL383 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: