Microcontrollers and Processors
ATTINY24-20MU
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20

Overview of ATTINY24-20MU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATTINY24-20MU by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics ATTINY24 - RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 7
  • 1 $2.2500
  • 25 $2.2000
  • 100 $2.1100
  • 500 $2.0200
  • 1,000 $1.9100
$1.9100 / $2.2500 Buy Now

CAD Models for ATTINY24-20MU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY24-20MU by Atmel Corporation

ATTINY24-20MU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFN
Package Description
4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Core Architecture
AVR
Device Core
AVR
Clock Speed
20
Ram
0.12
Flash Memory
2
Can
0
Adc Channels
8
Adc Resolution
10
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ
Address Bus Width
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of I/O Lines
12
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
0.8 mm
Speed
20 MHz
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY24-20MU
    Atmel Corporation
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20
    VS

Alternate Parts for ATTINY24-20MU

This table gives cross-reference parts and alternative options found for ATTINY24-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY24-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY24-15MZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, GREEN, QFN-20 Atmel Corporation ATTINY24-20MU vs ATTINY24-15MZ
ATTINY24-15SSZ RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO14, 0.150 INCH, GREEN, SOIC-14 Atmel Corporation ATTINY24-20MU vs ATTINY24-15SSZ
ATTINY24-20PU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP14, 0.300 INCH, GREEN, PLASTIC, MS-001AA, DIP-14 Atmel Corporation ATTINY24-20MU vs ATTINY24-20PU
ATTINY24-20SSU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 Atmel Corporation ATTINY24-20MU vs ATTINY24-20SSU
ATTINY24V-10MU RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 Atmel Corporation ATTINY24-20MU vs ATTINY24V-10MU

Related Parts for ATTINY24-20MU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY24-20MU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY24-20MU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATTINY24-20MU would you like to use for your alert(s)?
  • Please alert me when ATTINY24-20MU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY24-20MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY24-20MU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY24-20MU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY24-20MU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY24-20MU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: