There are no models available for this part yet.
Overview of ATTINY261-15XD by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATTINY261-15XD by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATTINY261-15XDCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 | Buy Now | |
DISTI #
ATTINY261-15XD
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATTINY261-15XD) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
ATTINY261-15XD
|
Microchip Technology Inc | 2KB FLASH 15MHz 150C AUTO 20TSSOP T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9000 / $2.6200 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
DISTI #
ATTINY261-15XD
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: ATTINY261-15XD) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATTINY261-15XD by Microchip Technology Inc
Part Data Attributes for ATTINY261-15XD by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.A
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 2.7V MIN @ 8MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
2
|
Number of I/O Lines
|
16
|
Number of Terminals
|
20
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
RAM (bytes)
|
128
|
ROM (words)
|
2048
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.1 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|