-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 512B FLASH SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0648
|
Newark | Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip ATTINY4-TS8R Min Qty: 4500 Package Multiple: 1 Date Code: 1 Container: Reel | 4500 |
|
$0.3750 / $0.4880 | Buy Now |
DISTI #
ATTINY4-TS8RCT-ND
|
DigiKey | IC MCU 8BIT 512B FLASH SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8466 In Stock |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY4-TS8R
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 512byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY4-TS8R) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
556-ATTINY4-TS8R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM TIMER RoHS: Compliant | 23017 |
|
$0.3500 / $0.4100 | Buy Now |
DISTI #
V72:2272_07157318
|
Arrow Electronics | MCU 8-bit AVR RISC 512B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2342 Container: Cut Strips | Americas - 9000 |
|
$0.3975 / $0.4516 | Buy Now |
DISTI #
ATTINY4-TS8R
|
Microchip Technology Inc | 12MHz, SOT-23, NiPdAu, +125C, Green, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 | 0 |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 512B Flash - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
9000 On Order |
|
$0.3335 / $0.3833 | Buy Now |
DISTI #
73482646
|
Verical | MCU 8-bit AVR RISC 512B Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2342 | Americas - 9000 |
|
$0.3975 / $0.4381 | Buy Now |
DISTI #
ATTINY4-TS8R
|
TME | IC: AVR microcontroller, SOT23-6, 1.8÷5.5VDC, Ext.inter: 4, Cmp: 1 Min Qty: 3 | 0 |
|
$0.4700 / $0.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY4-TS8R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY4-TS8R
Microchip Technology Inc
IC MCU 8BIT 512B FLASH SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 256 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |