-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY416-SFRCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5213 In Stock |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
ATTINY416-SFR
|
Avnet Americas | 125C, GREEN, 20MHZ, SOIC20, T&R - Tape and Reel (Alt: ATTINY416-SFR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.0500 | Buy Now |
DISTI #
556-ATTINY416-SFR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C20 T&R RoHS: Compliant | 0 |
|
$0.8800 / $1.0500 | Order Now |
DISTI #
ATTINY416-SFR
|
Microchip Technology Inc | 125C, Green, 20MHz, SOIC20, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6500 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 4KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 20-pin SOIC300 - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel | 6000 Factory Stock |
|
$0.8000 / $0.9570 | Buy Now |
DISTI #
ATTINY416-SFR
|
Avnet Americas | 125C, GREEN, 20MHZ, SOIC20, T&R - Tape and Reel (Alt: ATTINY416-SFR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.0500 | Buy Now |
|
Ameya Holding Limited | AVR microcontroller, EEPROM: 128B, SRAM: 256B, Flash: 4kB, SO20 | 5810 |
|
RFQ | |
DISTI #
ATTINY416-SFR
|
Avnet Americas | 125C, GREEN, 20MHZ, SOIC20, T&R - Tape and Reel (Alt: ATTINY416-SFR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.0500 | Buy Now |
|
NAC | 125C, Green, 20MHz, SOIC20, T&R - Package: 20 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.9200 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY416-SFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY416-SFR
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY416-SFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY416-SFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY416-SF | Microcontroller | Microchip Technology Inc | ATTINY416-SFR vs ATTINY416-SF |