ATTINY424-XU
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14

Overview of ATTINY424-XU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for ATTINY424-XU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88AH6014
Newark Mcu, 8Bit, 20Mhz, Tssop-14, Product Range:Avr Family Attiny424 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, No. Of I/O S:12I/O S Rohs Compliant: Yes |Microchip ATTINY424-XU RoHS: Compliant Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6100
$0.6100 Buy Now
DISTI # 150-ATTINY424-XU-ND
DigiKey IC MCU 8BIT 4KB FLASH 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1092
In Stock
  • 1 $0.7400
  • 25 $0.6700
  • 100 $0.6100
$0.6100 / $0.7400 Buy Now
DISTI # ATTINY424-XU
Avnet Americas 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP - Rail/Tube (Alt: ATTINY424-XU) RoHS: Not Compliant Min Qty: 960 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.7400
  • 25 $0.6700
  • 100 $0.6100
$0.6100 / $0.7400 Buy Now
DISTI # 579-ATTINY424-XU
Mouser Electronics 8-bit Microcontrollers - MCU 20MHz, 4KB, TSSOP14, Ind 85C, Green RoHS: Compliant 823
  • 1 $0.7400
  • 25 $0.6700
  • 96 $0.6100
$0.6100 / $0.7400 Buy Now
DISTI # ATTINY424-XU
Microchip Technology Inc 20MHz, 4KB, TSSOP14, Ind 85C, Green, Tube, Projected EOL: 2049-04-21 RoHS: Compliant pbFree: Yes 2496

Alternates Available
  • 1 $0.7400
  • 25 $0.6700
  • 100 $0.6100
  • 1,000 $0.5600
  • 5,000 $0.5400
$0.5400 / $0.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 0
  • 960 $0.6630
$0.6630 Buy Now
Onlinecomponents.com Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 12 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 14-TSSOP. RoHS: Compliant 2496 Factory Stock
  • 96 $0.7130
  • 288 $0.6530
  • 576 $0.6430
  • 1,056 $0.6330
  • 2,592 $0.6010
  • 5,088 $0.5920
  • 7,584 $0.5830
  • 10,080 $0.5750
$0.5750 / $0.7130 Buy Now
DISTI # ATTINY424-XU
TME IC: AVR microcontroller, TSSOP14, Ext.inter: 12, Cmp: 1, ATTINY Min Qty: 1 0
  • 1 $0.7800
  • 5 $0.7600
  • 25 $0.7100
  • 96 $0.6600
$0.6600 / $0.7800 RFQ
NAC 20MHz, 4KB, TSSOP14, Ind 85C, Green, 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 2016
  • 1 $0.8200
  • 100 $0.7400
  • 500 $0.6800
  • 1,000 $0.6600
$0.6600 / $0.8200 Buy Now
DISTI # ATTINY424-XU
Avnet Silica 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP (Alt: ATTINY424-XU) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY424-XU
EBV Elektronik 8 Bit MCU, AVR Family ATtiny424 Series Microcontrollers, AVR, 20 MHz, 4 KB, 14 Pins, TSSOP (Alt: ATTINY424-XU) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - tinyAVR 2 - 8-Bit - 20MHz - 12 I/O - 4KB (4K x 8) FLASH - 128 x 8 EEPROM - 512 x 8 RAM - 1.8 to 5.5V - 14-TSSOP. RoHS: Compliant 2496 Factory Stock
  • 96 $0.7130
  • 288 $0.6530
  • 576 $0.6430
  • 1,056 $0.6330
  • 2,592 $0.6010
  • 5,088 $0.5920
  • 7,584 $0.5830
  • 10,080 $0.5750
$0.5750 / $0.7130 Buy Now

CAD Models for ATTINY424-XU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY424-XU by Microchip Technology Inc

ATTINY424-XU
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 10MHZ @2.7V AND 5MHZ @1.8V
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
12
Number of I/O Lines
12
Number of Serial I/Os
2
Number of Terminals
14
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes)
512
ROM (words)
2048
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
20 MHz
Supply Current-Max
200 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY424-XU
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14
    VS

Alternate Parts for ATTINY424-XU

This table gives cross-reference parts and alternative options found for ATTINY424-XU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY424-XU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY424-XF RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 Microchip Technology Inc ATTINY424-XU vs ATTINY424-XF
ATTINY424-SSUR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14 Microchip Technology Inc ATTINY424-XU vs ATTINY424-SSUR
ATTINY424-SSF RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 Microchip Technology Inc ATTINY424-XU vs ATTINY424-SSF
ATTINY424-SSFR RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO14 Microchip Technology Inc ATTINY424-XU vs ATTINY424-SSFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY424-XU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY424-XU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY424-XU would you like to use for your alert(s)?
  • Please alert me when ATTINY424-XU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY424-XU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY424-XU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY424-XU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY424-XU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY424-XU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: