Part Details for ATTINY45-15SZ by Microchip Technology Inc
Overview of ATTINY45-15SZ by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for ATTINY45-15SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY45-15SZCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7400 | Buy Now |
DISTI #
ATTINY45-15SZ
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC - Tape and Reel (Alt: ATTINY45-15SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ATTINY45-15SZ
|
Microchip Technology Inc | 4KB FLASH 15MHz AUTO 125 8-SOIC GREEN, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.6000 | Buy Now |
DISTI #
ATTINY45-15SZ
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC (Alt: ATTINY45-15SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATTINY45-15SZ
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 8-Pin SOIC (Alt: ATTINY45-15SZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V Automotive 8-Pin SOIC T/R / IC MCU 8BIT 4KB FLASH 8SOIC | 2800 |
|
$56.5220 / $69.5660 | Buy Now |
Part Details for ATTINY45-15SZ
ATTINY45-15SZ CAD Models
ATTINY45-15SZ Part Data Attributes
|
ATTINY45-15SZ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY45-15SZ
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.16 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY45-15SZ
This table gives cross-reference parts and alternative options found for ATTINY45-15SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY45-15SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY45-15ST1 | IC MCU 8BIT 4KB FLASH 8SOIC | Microchip Technology Inc | ATTINY45-15SZ vs ATTINY45-15ST1 |