-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5075
|
Newark | Mcu, 8Bit, Attiny, 10Mhz, Soic-8, Product Range:Avr Attiny Family Attiny45 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:4Kb, Ram Memory Size:256Byte, No. Of Pins:8Pins, Mcu Case Style:Wsoic, No. Of I/O S:6I/O S, Rohs Compliant: Yes |Microchip ATTINY45V-10SU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1770 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
84AC0786
|
Newark | 1.8V, 10Mhz, Soic, Ind Temp, Green Rohs Compliant: Yes |Microchip ATTINY45V-10SU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.6700 / $2.0100 | Buy Now |
DISTI #
68T3739
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Soic-8, Product Range:Avr Attiny Family Attiny45 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:4Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY45V-10SU Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
ATTINY45V-10SU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2958 In Stock |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
ATTINY45V-10SU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY45V-10SU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 4 |
|
$1.5214 / $1.6118 | Buy Now |
DISTI #
556-ATTINY45V10SU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 6 I/O Pins RoHS: Compliant | 744 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
ATTINY45V-10SU
|
Microchip Technology Inc | 1.8V, 10MHZ, SOIC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
13635 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
73927068
|
RS | Microcontroller, 1.8V, 10MHZ, SOIC, IND TEMP, green, 8-bit, in-system flash | Microchip Technology Inc. ATTINY45V-10SU RoHS: Not Compliant Min Qty: 475 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
|
Future Electronics | ATtiny Series 4 KB Flash 256 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.7100 / $1.8200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ Tube |
2850 In Stock 18240 Factory Stock |
|
$1.5300 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY45V-10SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY45V-10SU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY45V-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY45V-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY45V-10MI | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, MO-220WGGD5, MLF-20 | Atmel Corporation | ATTINY45V-10SU vs ATTINY45V-10MI |