There are no models available for this part yet.
Overview of ATTINY461-15XZ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATTINY461-15XZ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATTINY461-15XZCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7200 | Buy Now | |
DISTI #
ATTINY461-15XZ
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin TSSOP - Tape and Reel (Alt: ATTINY461-15XZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
ATTINY461-15XZ
|
Microchip Technology Inc | 4KB FLASH AUTO 125C 20-TSSOP GR T&R, Projected EOL: 2039-11-26 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8700 / $2.5900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
ATTINY461-15XZ
|
EBV Elektronik | MCU 8-bit ATtiny AVR RISC 4KB Flash 3.3V/5V 20-Pin TSSOP (Alt: ATTINY461-15XZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for ATTINY461-15XZ by Microchip Technology Inc
Part Data Attributes for ATTINY461-15XZ by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
4.40 X 6.50 MM, 0.65 MM PITCH, GREEN, TSSOP-20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
AVR RISC
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Number of I/O Lines
|
16
|
Number of Terminals
|
20
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
256
|
ROM (words)
|
4096
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.1 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|