ATTINY816-MFR
Description: RISC Microcontroller

Overview of ATTINY816-MFR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for ATTINY816-MFR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41AH8363
Newark Mcu, 8Bit, 16Mhz, Vqfn-Ep-20, Product Range:Avr Attiny Family Attiny81 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Vqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2870
  • 1 $0.5400
$0.5400 Buy Now
DISTI # 23AC2517
Newark 20Mhz,8Kb, qfn20,ind 125C, green, t&r 20 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.7530
$0.7530 Buy Now
DISTI # 06AC1219
Newark Mcu, 8Bit, Pic24Fj, 20Mhz, Qfn-20, Product Range:Avr Attiny Family Attiny81 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Qfn, No. Of I/O S:18I/O S, Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.9180
  • 2 $0.9160
  • 4 $0.9140
  • 6 $0.9130
  • 10 $0.9110
$0.9110 / $0.9180 Buy Now
DISTI # 95AC7987
Newark 20Mhz,8Kb, qfn20,ind 125C, green, t&r Rohs Compliant: Yes |Microchip ATTINY816-MFR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.7530
$0.7530 Buy Now
DISTI # ATTINY816-MFRCT-ND
DigiKey IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 11076
In Stock
  • 1 $0.8600
  • 25 $0.7900
  • 100 $0.7100
  • 6,000 $0.7100
$0.7100 / $0.8600 Buy Now
DISTI # 41AH8363
Avnet Americas MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R - Product that comes on tape, but is not reeled (Alt: 41AH8363) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Ammo Pack 2770 Partner Stock
  • 1 $0.8940
$0.8940 Buy Now
DISTI # ATTINY816-MFR
Avnet Americas MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R - Tape and Reel (Alt: ATTINY816-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $0.8600
  • 25 $0.7900
  • 100 $0.7100
$0.7100 / $0.8600 Buy Now
DISTI # 579-ATTINY816-MFR
Mouser Electronics 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller RoHS: Compliant 7370
  • 1 $0.8600
  • 25 $0.7900
  • 100 $0.7100
  • 6,000 $0.7060
$0.7060 / $0.8600 Buy Now
DISTI # ATTINY816-MFR
Microchip Technology Inc 20MHz, 8KB, QFN20, Ind 125C, Green, T&R, Projected EOL: 2044-01-16 RoHS: Compliant pbFree: Yes 81000
  • 1 $0.8600
  • 25 $0.7900
  • 100 $0.7100
  • 1,000 $0.6600
  • 5,000 $0.6300
$0.6300 / $0.8600 Buy Now
Future Electronics ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 4 Weeks Container: Reel 12004
Reel
  • 6,000 $0.7650
$0.7650 Buy Now
Onlinecomponents.com MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel RoHS: Compliant 11400 In Stock
72000 Factory Stock
  • 500 $0.6960
  • 1,000 $0.6890
  • 2,500 $0.6820
  • 6,000 $0.6750
  • 12,000 $0.6690
$0.6690 / $0.6960 Buy Now
DISTI # 67002687
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2207 Americas - 11143
  • 6,000 $0.7822
$0.7822 Buy Now
DISTI # 73527434
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2247 Americas - 11000
  • 500 $0.9048
  • 1,000 $0.8957
  • 2,500 $0.8866
  • 6,000 $0.8775
  • 12,000 $0.8697
$0.8697 / $0.9048 Buy Now
DISTI # 84348371
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 5633 Package Multiple: 5633 Date Code: 2331 Americas - 5633
  • 5,633 $1.6458
$1.6458 Buy Now
DISTI # 69119577
Verical MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 93 Package Multiple: 1 Americas - 2770
  • 93 $0.6585
$0.6585 Buy Now
DISTI # ATTINY816-MFR
TME IC: AVR microcontroller, QFN20, 1.8÷5.5VDC, Ext.inter: 18, Cmp: 1 Min Qty: 1 0
  • 1 $0.9100
  • 5 $0.8600
  • 25 $0.8100
  • 100 $0.8000
$0.8000 / $0.9100 RFQ
NAC 20MHz,8KB,QFN20,Ind 125C,Green,T&R - Package: 20 VQFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 6000 60000
  • 1 $0.9400
  • 100 $0.8500
  • 500 $0.7800
  • 1,000 $0.7600
$0.7600 / $0.9400 Buy Now
DISTI # ATTINY816-MFR
Avnet Silica MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R (Alt: ATTINY816-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY816-MFR
EBV Elektronik MCU 8-Bit ATTINY816 AVR RISC 8KB Flash 2.7V to 5.5V 20-Pin VQFN T/R (Alt: ATTINY816-MFR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8KB 2.7V5.5V AVR 512Byte 16MHz FLASH 18 WQFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS 130
  • 1 $0.8621
  • 10 $0.7377
  • 30 $0.6589
  • 100 $0.5792
  • 500 $0.5426
  • 1,000 $0.5274
$0.5274 / $0.8621 Buy Now
Master Electronics MCU - 8-bit AVR® w/hardware multiplier - 16MHz - 8KB Flash - 512 Byte SRAM - 128 Byte EEPROM - 20-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +125°C - Tape&Reel RoHS: Compliant 11400 In Stock
72000 Factory Stock
  • 500 $0.6960
  • 1,000 $0.6890
  • 2,500 $0.6820
  • 6,000 $0.6750
  • 12,000 $0.6690
$0.6690 / $0.6960 Buy Now
New Advantage Corporation ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant Min Qty: 1 Package Multiple: 6000 12000
  • 6,000 $1.0900
  • 12,000 $1.0200
$1.0200 / $1.0900 Buy Now

CAD Models for ATTINY816-MFR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY816-MFR by Microchip Technology Inc

ATTINY816-MFR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-20
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
36 Weeks, 1 Day
Date Of Intro
2016-11-04
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
2.7V MIN SUPPLY AT 10MHZ AND 1.8V MIN AT 5MHZ FREQUENCY AVAILABLE
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
AVR RISC
Clock Frequency-Max
16 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
3 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
18
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.12SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
512
RAM (words)
512
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
0.9 mm
Speed
16 MHz
Supply Current-Max
6.9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY816-MFR
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATTINY816-MFR

This table gives cross-reference parts and alternative options found for ATTINY816-MFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY816-MFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY816-MN Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MN
ATTINY816-MNR RISC Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MNR
ATTINY816-MF Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MF
Part Number Description Manufacturer Compare
ATTINY816-SN Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-SN
ATTINY816-SF Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-SF
ATTINY816-MZT-VAO RISC Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MZT-VAO
ATTINY816-MN Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MN
ATTINY816-SFR RISC Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-SFR
ATTINY816-SNR RISC Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-SNR
ATTINY816-MNR RISC Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MNR
ATTINY816-MF Microcontroller Microchip Technology Inc ATTINY816-MFR vs ATTINY816-MF

Related Parts for ATTINY816-MFR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY816-MFR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY816-MFR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY816-MFR would you like to use for your alert(s)?
  • Please alert me when ATTINY816-MFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY816-MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY816-MFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY816-MFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY816-MFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY816-MFR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: