-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY817-MN-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24QFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2425 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
ATTINY817-MN
|
Avnet Americas | MCU 8-Bit ATTINY817 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY817-MN) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
556-ATTINY817-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz,8KB,QFN24,Ind 105C,Green,Tray RoHS: Compliant | 11850 |
|
$0.9250 / $0.9600 | Buy Now |
DISTI #
ATTINY817-MN
|
Microchip Technology Inc | 105C, Green, 20MHz, QFN24, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3495 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | 20MHz,8KB,QFN24,Ind 105C,Green,Tray RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 490 Container: Tray | 0Tray |
|
$0.9450 / $1.0300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR® w/hardware multiplier - 20MHz - 8KB Flash - 256 Byte SRAM - 128 Byte EEPROM - 24-pin VQFN - 12ch ADC - 8bit DAC - (1)12bit & (2)16bit timers - -40°C to +105°C | 3430 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
ATTINY817-MN
|
Avnet Americas | MCU 8-Bit ATTINY817 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY817-MN) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
ATTINY817-MN
|
TME | IC: AVR microcontroller, QFN24, Ext.inter: 22, Cmp: 1, ATTINY, 0.5mm Min Qty: 1 | 434 |
|
$1.4600 / $1.7600 | Buy Now |
|
Ameya Holding Limited | AVR microcontroller, EEPROM128B, SRAM512B, Flash8kB, QFN24 | 3495 |
|
RFQ | |
DISTI #
ATTINY817-MN
|
Avnet Americas | MCU 8-Bit ATTINY817 AVR RISC 8KB Flash 1.8V to 5.5V 24-Pin VQFN Tray - Trays (Alt: ATTINY817-MN) RoHS: Not Compliant Min Qty: 980 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$0.9600 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY817-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY817-MN
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-07-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 5 MHZ AND 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 22 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY817-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY817-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY817-MNRES | RISC Microcontroller, CMOS, | Atmel Corporation | ATTINY817-MN vs ATTINY817-MNRES |
ATTINY817-MNR | RISC Microcontroller | Microchip Technology Inc | ATTINY817-MN vs ATTINY817-MNR |
ATTINY817-MFR | RISC Microcontroller | Microchip Technology Inc | ATTINY817-MN vs ATTINY817-MFR |