-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATTINY84-20SSU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9722 In Stock |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
ATTINY84-20SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY84-20SSU) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
556-ATTINY84-20SSU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit 512B SRAM 20MHz 2.7-5.5V RoHS: Compliant | 8943 |
|
$2.0500 / $2.4800 | Buy Now |
DISTI #
ATTINY84-20SSU
|
Microchip Technology Inc | 20MHZ, SOIC,IND TEMP, GREEN, 5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8122 Alternates Available |
|
$1.8400 / $2.5400 | Buy Now |
|
Future Electronics | ATtiny Series 8 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 399 Package Multiple: 57 Container: Tube | 0Tube |
|
$2.2400 / $2.3900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 20MHz - 3.3V/5V - -40°C to +105°C - 14-Pin SOIC - Tube |
456 In Stock 8265 Factory Stock |
|
$2.0100 / $2.2000 | Buy Now |
DISTI #
ATTINY84-20SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY84-20SSU) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.5400 | Buy Now |
DISTI #
ATTINY84-20SSU
|
TME | IC: AVR microcontroller, SO14, 1.8÷5.5VDC, Ext.inter: 12, Cmp: 1 Min Qty: 1 | 87 |
|
$2.3400 / $2.7100 | Buy Now |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 512B, SRAM: 512B, Flash: 8kB, SO14 | 7495 |
|
RFQ | |
DISTI #
ATTINY84-20SSU
|
Avnet Americas | MCU 8-Bit ATtiny AVR RISC 8KB Flash 3.3V/5V 14-Pin SOIC - Rail/Tube (Alt: ATTINY84-20SSU) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY84-20SSU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY84-20SSU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.645 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 14 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY84-20SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY84-20SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F980-GM | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | Silicon Laboratories Inc | ATTINY84-20SSU vs C8051F980-GM |
STM8L101F2U6TR | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20SSU vs STM8L101F2U6TR |
STM8L101F2P3 | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20SSU vs STM8L101F2P3 |
ATTINY84A-MMHR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | Atmel Corporation | ATTINY84-20SSU vs ATTINY84A-MMHR |
ATTINY84A-MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC20, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | Atmel Corporation | ATTINY84-20SSU vs ATTINY84A-MUR |
PIC24F16KA101-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | ATTINY84-20SSU vs PIC24F16KA101-I/MQ |
PIC24F16KA101T-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | ATTINY84-20SSU vs PIC24F16KA101T-I/SS |
ATTINY84V-10MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | Atmel Corporation | ATTINY84-20SSU vs ATTINY84V-10MU |
STM8L101F2U6A | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20SSU vs STM8L101F2U6A |
STM8L101F2U6ATR | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | ATTINY84-20SSU vs STM8L101F2U6ATR |