Microcontrollers and Processors
ATTINY85V-10SU
Description: IC MCU 8BIT 8KB FLASH 8SOIC

Overview of ATTINY85V-10SU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATTINY85V-10SU by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T3816
Newark Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Soic-8, Product Range:Avr Attiny Family Attiny85 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:8Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY85V-10SU RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 180 $1.3000
$1.3000 Buy Now
DISTI # ATTINY85V-10SU-ND
DigiKey IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube 5126
In Stock
  • 1 $1.5000
  • 25 $1.3800
  • 100 $1.2500
$1.2500 / $1.5000 Buy Now
DISTI # ATTINY85V-10SU
Avnet Americas MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY85V-10SU) RoHS: Compliant Min Qty: 540 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.5000
  • 25 $1.3800
  • 100 $1.2500
$1.2500 / $1.5000 Buy Now
DISTI # 556-ATTINY85V10SU
Mouser Electronics 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins RoHS: Compliant 10790
  • 1 $1.5000
  • 25 $1.3800
  • 90 $1.2500
$1.2500 / $1.5000 Buy Now
DISTI # ATTINY85V-10SU
Microchip Technology Inc 1.8V, 10MHZ, SOIC, IND TEMP, GREEN, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes 15345

Alternates Available
  • 1 $1.5000
  • 25 $1.3800
  • 100 $1.2500
  • 1,000 $1.1400
  • 5,000 $1.0800
$1.0800 / $1.5000 Buy Now
DISTI # 73927073
RS Microcontroller, 1.8V, 10MHZ, SOIC, Ind. Temp., green, 128 byte EEPROM | Microchip Technology Inc. ATTINY85V-10SU RoHS: Not Compliant Min Qty: 570 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 570 $1.5000
$1.5000 RFQ
Future Electronics ATtiny Series 8 KB Flash 512 B SRAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 90 Lead time: 4 Weeks Container: Tube 0
Tube
  • 90 $1.3400
  • 180 $1.3200
  • 270 $1.3100
  • 360 $1.3000
  • 450 $1.2600
$1.2600 / $1.3400 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube RoHS: Compliant 3870 In Stock
16470 Factory Stock
  • 95 $1.5800
  • 190 $1.5400
  • 570 $1.3800
  • 1,045 $1.3400
  • 2,565 $1.3200
  • 5,035 $1.3100
  • 7,505 $1.2900
  • 10,070 $1.2800
$1.2800 / $1.5800 Buy Now
DISTI # ATTINY85V-10SU
TME IC: AVR microcontroller, SO8-W, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 0
  • 1 $1.5700
  • 5 $1.5100
  • 25 $1.4200
  • 95 $1.3200
$1.3200 / $1.5700 RFQ
NAC 1.8V, 10MHZ, SOIC, IND TEMP, GREEN - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube 13140
  • 1 $1.6300
  • 100 $1.4700
  • 500 $1.3600
  • 1,000 $1.3200
$1.3200 / $1.6300 Buy Now
DISTI # ATTINY85V-10SU
Avnet Silica MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ (Alt: ATTINY85V-10SU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATTINY85V-10SU
EBV Elektronik MCU 8-Bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ (Alt: ATTINY85V-10SU) RoHS: Compliant Min Qty: 95 Package Multiple: 95 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 8KB 1.8V5.5V AVR 512Byte 10MHz FLASH 6 SOIC-8-208mil Microcontrollers (MCU/MPU/SOC) ROHS 40
  • 1 $5.7824
  • 10 $5.1456
  • 30 $4.7578
  • 95 $4.4330
$4.4330 / $5.7824 Buy Now
Master Electronics MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tube RoHS: Compliant 3870 In Stock
16470 Factory Stock
  • 95 $1.5800
  • 190 $1.5400
  • 570 $1.3800
  • 1,045 $1.3400
  • 2,565 $1.3200
  • 5,035 $1.3100
  • 7,505 $1.2900
  • 10,070 $1.2800
$1.2800 / $1.5800 Buy Now
Win Source Electronics IC MCU 8BIT 8KB FLASH 8SOIC 5700
  • 11 $4.8750
  • 25 $4.0000
  • 39 $3.8750
  • 54 $3.7500
  • 69 $3.6250
  • 93 $3.2500
$3.2500 / $4.8750 Buy Now

CAD Models for ATTINY85V-10SU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATTINY85V-10SU by Microchip Technology Inc

ATTINY85V-10SU
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
AVR RISC
Clock Frequency-Max
10 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.29 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
2.16 mm
Speed
10 MHz
Supply Current-Max
8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATTINY85V-10SU
    Microchip Technology Inc
    IC MCU 8BIT 8KB FLASH 8SOIC
    VS

Alternate Parts for ATTINY85V-10SU

This table gives cross-reference parts and alternative options found for ATTINY85V-10SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY85V-10SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATTINY85V-10SH IC MCU 8BIT 8KB FLASH 8SOIC Microchip Technology Inc ATTINY85V-10SU vs ATTINY85V-10SH
ATTINY85V-10SHR IC MCU 8BIT 8KB FLASH 8SOIC Microchip Technology Inc ATTINY85V-10SU vs ATTINY85V-10SHR

Related Parts for ATTINY85V-10SU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATTINY85V-10SU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATTINY85V-10SU by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATTINY85V-10SU would you like to use for your alert(s)?
  • Please alert me when ATTINY85V-10SU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATTINY85V-10SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATTINY85V-10SU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATTINY85V-10SU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATTINY85V-10SU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATTINY85V-10SU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: