-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1246
|
Newark | Mcu, 8Bit, Avr, 10Mhz, Wsoic-8, Product Range:Avr Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:8Pins, Mcu Case Style:Wsoic, No. Of I/O S:6I/O S, Embedded Interface Type:I2C, Spi, Rohs Compliant: Yes |Microchip ATTINY85V-10SUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $1.6300 | Buy Now |
DISTI #
68T3817
|
Newark | 10Mhz, Soic, Ind Temp, Green, 1.8V, T&r 8 Soij .208In T/R Rohs Compliant: Yes |Microchip ATTINY85V-10SUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 | Buy Now |
DISTI #
ATTINY85V-10SURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
ATTINY85V-10SUR
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R - Tape and Reel (Alt: ATTINY85V-10SUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3100 / $1.5700 | Buy Now |
DISTI #
556-ATTINY85V-10SUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K FLSH 512B EE SRAM ADC 8PINS-10MHz 1.8 RoHS: Compliant | 0 |
|
$1.3100 / $1.5700 | Order Now |
DISTI #
ATTINY85V-10SUR
|
Microchip Technology Inc | 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R, Projected EOL: 2039-12-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
Future Electronics | ATtiny Series 8 KB Flash 512 B RAM 10 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 512 Byte SRAM - 512 Byte EEPROM - 10MHz - 2.5V/3.3V/5V - -40°C to +85°C - 8-Pin SOIC - Tape&Reel RoHS: Compliant |
4000 On Order |
|
$1.3200 / $1.4500 | Buy Now |
|
NAC | 10MHZ, SOIC, IND TEMP, GREEN, 1.8V, T&R - Package: 8 SOIJ .208in T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
ATTINY85V-10SUR
|
Avnet Silica | MCU 8-bit ATtiny AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R (Alt: ATTINY85V-10SUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY85V-10SUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY85V-10SUR
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 10 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY85V-10SUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY85V-10SUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTINY85V-10SU | IC MCU 8BIT 8KB FLASH 8SOIC | Microchip Technology Inc | ATTINY85V-10SUR vs ATTINY85V-10SU |
ATTINY85V-10SH | IC MCU 8BIT 8KB FLASH 8SOIC | Microchip Technology Inc | ATTINY85V-10SUR vs ATTINY85V-10SH |
ATTINY85V-10SHR | IC MCU 8BIT 8KB FLASH 8SOIC | Microchip Technology Inc | ATTINY85V-10SUR vs ATTINY85V-10SHR |