-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH SOT23-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4977
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Sot-23-6, Product Range:Avr Family Attiny9 Series Microcontrollers, Cpu Speed:10Mhz, Program Memory Size:1Kb, Ram Memory Size:32Byte, No. Of Pins:6Pins, Mcu Case Style:Sot-23, No. Of I/O S:4I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY9-TS8R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3972 |
|
$0.4580 | Buy Now |
DISTI #
68T3865
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 10Mhz, Dfn-6, Product Range:Tinyavr Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:1Kb, No. Of Pins:6Pins, Ic Case/Package:Dfn, No. Of I/O S:4I/O S, Msl:- Rohs Compliant: Yes |Microchip ATTINY9-TS8R RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
ATTINY9-TS8RCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH SOT23-6 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7291 In Stock |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
ATTINY9-TS8R
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 - Tape and Reel (Alt: ATTINY9-TS8R) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
556-ATTINY9-TS8R
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1K FLASH 32B SRAM TIMER RoHS: Compliant | 9111 |
|
$0.3500 / $0.3900 | Buy Now |
DISTI #
ATTINY9-TS8R
|
Microchip Technology Inc | 12MHz, SOT-23, NiPdAu, +125C, Green, Projected EOL: 2039-02-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3200 / $0.4400 | Buy Now |
|
Future Electronics | 6 SOT-23 1.6x2.9x1.3mm T/R, 12MHz, SOT-23, NiPdAu, +125C, Green RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 32 Byte SRAM - 12MHz - 2.5V/3.3V/5V - -40°C to +85°C - 6-Pin SOT-23 - Tape&reel RoHS: Compliant |
4500 In Stock |
|
$0.3335 / $0.3833 | Buy Now |
DISTI #
69787563
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2329 | Americas - 9000 |
|
$0.3009 / $0.3173 | Buy Now |
DISTI #
73501826
|
Verical | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2340 | Americas - 4000 |
|
$0.4402 / $0.4983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY9-TS8R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY9-TS8R
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH SOT23-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 10 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |