There are no models available for this part yet.
Overview of ATTL7583BAJ-DT by LSI Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ATTL7583BAJ-DT by LSI Corporation
Part Data Attributes for ATTL7583BAJ-DT by LSI Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGERE SYSTEMS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP28,.4
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
1.9 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ATTL7583BAJ-DT
This table gives cross-reference parts and alternative options found for ATTL7583BAJ-DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583BAJ-DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7583AAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583BAJ-DT vs ATTL7583AAJ-DT |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583BAJ-DT vs ATTL7583DAJ-DT |
ATTL7583CAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | ATTL7583BAJ-DT vs ATTL7583CAJ-DT |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583BAJ-DT vs ATTL7583DAJ-DT |
ATTL7583AAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | ATTL7583BAJ-DT vs ATTL7583AAJ-D |
ATTL7583BAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583BAJ-DT vs ATTL7583BAJ-DT |
ATTL7583AAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583BAJ-DT vs ATTL7583AAJ-D |
ATTL7583CAJ-D | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583BAJ-DT vs ATTL7583CAJ-D |
ATTL7583AAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583BAJ-DT vs ATTL7583AAJ-DT |
ATTL7583DAJ | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Broadcom Limited | ATTL7583BAJ-DT vs ATTL7583DAJ |