Part Details for ATTL7583BAJ by LSI Corporation
Overview of ATTL7583BAJ by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATTL7583BAJ
ATTL7583BAJ CAD Models
ATTL7583BAJ Part Data Attributes
|
ATTL7583BAJ
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTL7583BAJ
LSI Corporation
Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LSI CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ATTL7583BAJ
This table gives cross-reference parts and alternative options found for ATTL7583BAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTL7583BAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATTL7583CAJ-D | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583BAJ vs ATTL7583CAJ-D |
ATTL7583DAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | LSI Corporation | ATTL7583BAJ vs ATTL7583DAJ-D |
ATTL7583AAJ/BAJ | Telecom Circuit, PDSO28, | LSI Corporation | ATTL7583BAJ vs ATTL7583AAJ/BAJ |
LE75183BQC | Telecom Circuit, 1-Func, QFN-32 | Microsemi Corporation | ATTL7583BAJ vs LE75183BQC |
LUCL7583DAJ | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583BAJ vs LUCL7583DAJ |
ATTL7583DAJ-DT | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Microsemi Corporation | ATTL7583BAJ vs ATTL7583DAJ-DT |
CPC7583BB | Telecom Circuit, 1-Func, PDSO28, ROHS COMPLIANT, SOIC-28 | IXYS Corporation | ATTL7583BAJ vs CPC7583BB |
LE75183DSC | Telecom Circuit, 1-Func, PDSO20, PLASTIC, SOIC-20 | Legerity | ATTL7583BAJ vs LE75183DSC |
LUCL7583AAJ-TR | SPECIALTY TELECOM CIRCUIT, PDSO28, PLASTIC, SOG-28 | Avago Technologies | ATTL7583BAJ vs LUCL7583AAJ-TR |
ATTL7583DAJ-D | Telecom Circuit, 1-Func, PDSO28, PLASTIC, SOG-28 | Legerity | ATTL7583BAJ vs ATTL7583DAJ-D |