-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1638
|
Newark | Bluetooth Module, 72Mbps, Bluetooth 5.0, Bluetooth Version:Bluetooth 5.0, Supply Voltage Min:3V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:72.2Mbps, Bluetooth Class:-, Receive Sensitivity:-90Dbm, Product Range:- Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$10.3800 | Buy Now |
DISTI #
38AJ3347
|
Newark | Bluetooth Module, 72Mbps, Bluetooth 5.0 Rohs Compliant: Yes |Microchip ATWINC3400-MR210CA131 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0100 | Buy Now |
DISTI #
150-ATWINC3400-MR210CA131-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1007 In Stock |
|
$12.1701 / $14.1900 | Buy Now |
DISTI #
ATWINC3400-MR210CA
|
Avnet Americas | IEEE 802.11 b/g/n Network Controller with Integrated Bluetooth Low Energy Module 32.768kHz 37-Pin - Trays (Alt: ATWINC3400-MR210CA) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$12.1700 / $14.1900 | Buy Now |
DISTI #
39AH1638
|
Avnet Americas | IEEE 802.11 b/g/n Network Controller with Integrated Bluetooth Low Energy Module 32.768kHz 37-Pin - Bulk (Alt: 39AH1638) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 49 Partner Stock |
|
$12.6600 / $14.7600 | Buy Now |
DISTI #
556-C3400-MR210CA131
|
Mouser Electronics | Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna RoHS: Compliant | 429 |
|
$11.7700 / $14.0400 | Buy Now |
DISTI #
ATWINC3400-MR210CA131
|
Microchip Technology Inc | SmartConnect Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2000 / $14.1900 | Buy Now |
|
Future Electronics | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz 2.47 RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$12.8100 / $13.4600 | Buy Now |
|
Onlinecomponents.com | IEEE 802.11 b/g/n Network Controller with Integrated Bluetooth Low Energy Module | Alternative Product Available |
|
$10.5600 / $13.4600 | Buy Now |
DISTI #
67376997
|
Verical | IEEE 802.11 b/g/n Network Controller with Integrated Bluetooth Low Energy Module Min Qty: 5 Package Multiple: 1 | Americas - 49 |
|
$13.0207 / $13.8013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATWINC3400-MR210CA131
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATWINC3400-MR210CA131
Microchip Technology Inc
Microprocessor Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SEATED HGT-CALCULATED | |
JESD-30 Code | R-XXMA-N36 | |
Length | 22.3774 mm | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.0874 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.204 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14.732 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
This table gives cross-reference parts and alternative options found for ATWINC3400-MR210CA131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATWINC3400-MR210CA131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATWINC3400-MR210CA131-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC3400-MR210CA131 vs ATWINC3400-MR210CA131-T |
ATWINC3400-MR210CA122-T | Microprocessor Circuit, CMOS | Microchip Technology Inc | ATWINC3400-MR210CA131 vs ATWINC3400-MR210CA122-T |