Part Details for ATXMEGA128D4-AUR by Microchip Technology Inc
Overview of ATXMEGA128D4-AUR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATXMEGA128D4-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6464
|
Newark | 44Tqfp, ind Temp, green,1.6-3.6V,32Mhz, t&r 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip ATXMEGA128D4-AUR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 | Buy Now |
DISTI #
ATXMEGA128D4-AURCT-ND
|
DigiKey | IC MCU 8/16BIT 128KB FLSH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2784 In Stock |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
ATXMEGA128D4-AUR
|
Avnet Americas | MCU 8/16-bit XMEGA AVR RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: ATXMEGA128D4-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
556-ATXMEGA128D4-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR XMEGA 128KB FLASH2KB EE 8KB SRAM RoHS: Compliant | 1450 |
|
$5.2400 / $6.3100 | Buy Now |
DISTI #
ATXMEGA128D4-AUR
|
Microchip Technology Inc | 44TQFP,IND TEMP,GREEN,1.6-3.6V,32MHz,T&R, Projected EOL: 2039-06-12 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$4.5800 / $6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$5.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$5.1300 / $14.4400 | Buy Now |
DISTI #
76840226
|
Verical | MCU 8-bit/16-bit AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2349 | Americas - 1500 |
|
$5.7190 | Buy Now |
|
NAC | 44TQFP,IND TEMP,GREEN,1.6-3.6V,32MHz,T&R - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$5.4400 / $6.5600 | Buy Now |
DISTI #
ATXMEGA128D4-AUR
|
Avnet Silica | MCU 8/16-bit XMEGA AVR RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 44-Pin TQFP T/R (Alt: ATXMEGA128D4-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATXMEGA128D4-AUR
ATXMEGA128D4-AUR CAD Models
ATXMEGA128D4-AUR Part Data Attributes
|
ATXMEGA128D4-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATXMEGA128D4-AUR
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 142 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 34 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATXMEGA128D4-AUR
This table gives cross-reference parts and alternative options found for ATXMEGA128D4-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATXMEGA128D4-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATXMEGA128D4-AU | IC MCU 8BIT 128KB FLASH 44TQFP | Microchip Technology Inc | ATXMEGA128D4-AUR vs ATXMEGA128D4-AU |